Part Details for DSPIC33CDV64MC106T-E/M8 by Microchip Technology Inc
Results Overview of DSPIC33CDV64MC106T-E/M8 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CDV64MC106T-E/M8 Information
DSPIC33CDV64MC106T-E/M8 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CDV64MC106T-E/M8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AK3549
|
Newark | 16-Bit Dsc, 64K Flash, 8K Ram, 3-Phase Fet Driver, Ldo, 64-Pin 64 Vgqfn 9X9X0.927Mm T/R Rohs Compliant: Yes |Microchip DSPIC33CDV64MC106T-E/M8 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.3100 | Buy Now |
|
DISTI #
150-DSPIC33CDV64MC106T-E/M8CT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64VGQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3200 In Stock |
|
$2.3100 / $2.8000 | Buy Now |
|
DISTI #
DSPIC33CDV64MC106T-E/M8
|
Avnet Americas | 16-bit DSC, 64K Flash, 8K RAM, 3-Phase FET Driver, LDO, 64-Pin - Tape and Reel (Alt: DSPIC33CDV64MC106T-E/M8) COO: Thailand RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.4500 / $2.8000 | Buy Now |
|
DISTI #
494-33CDV64MC106TEM8
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 64KB Flash, 8KB RAM, 100MHZ, 3-phase FET driver, LDO, 64 pin RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
DISTI #
DSPIC33CDV64MC106T-E/M8
|
Microchip Technology Inc | 16-bit DSC, 64K Flash, 8K RAM, 3-Phase FET Driver, LDO, 64-Pin, VGQFN, Projected EOL: 2049-02-23 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$2.0200 / $2.8000 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$2.2800 / $6.4100 | Buy Now |
|
|
NAC | 16-bit DSC, 64K Flash, 8K RAM, 3-Phase FET Driver, LDO, 64-Pin. Package: 64 VGQFN 9x9x0.927mm T/R - 90nm and 40nm MCU16 devices Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$2.4500 / $3.0200 | Buy Now |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$2.2800 / $6.4100 | Buy Now |
US Tariff Estimator: DSPIC33CDV64MC106T-E/M8 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSPIC33CDV64MC106T-E/M8
DSPIC33CDV64MC106T-E/M8 Part Data Attributes
|
|
DSPIC33CDV64MC106T-E/M8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CDV64MC106T-E/M8
Microchip Technology Inc
16-bit DSC, 64K Flash, 8K RAM, 3-Phase FET Driver, LDO, 64-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | VGQFN-64 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Factory Lead Time | 7 Weeks | |
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 64 Mhz | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-XQCC-N64 | |
| Length | 9 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 4 | |
| Number of External Interrupts | 4 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 64 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| RAM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.927 Mm | |
| Supply Current-Max | 29.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 9 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Controller |