Part Details for DSPIC33CH512MP508-E/M4 by Microchip Technology Inc
Overview of DSPIC33CH512MP508-E/M4 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSPIC33CH512MP508-E/M4
DSPIC33CH512MP508-E/M4 CAD Models
DSPIC33CH512MP508-E/M4 Part Data Attributes
|
DSPIC33CH512MP508-E/M4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH512MP508-E/M4
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH512MP508-E/M4
This table gives cross-reference parts and alternative options found for DSPIC33CH512MP508-E/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH512MP508-E/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH512MP508TE/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP508-E/M4 vs DSPIC33CH512MP508TE/PT |
DSPIC33CH512MP508E-PT | Digital Signal Processor | Microchip Technology Inc | DSPIC33CH512MP508-E/M4 vs DSPIC33CH512MP508E-PT |
DSPIC33CH512MP508-E/MR | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP508-E/M4 vs DSPIC33CH512MP508-E/MR |
DSPIC33CH512MP508-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP508-E/M4 vs DSPIC33CH512MP508-E/PT |
DSPIC33CH512MP508TI/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP508-E/M4 vs DSPIC33CH512MP508TI/PT |
DSPIC33CH512MP508T-E/PT | Microcontroller, 16-Bit, FLASH, 180MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CH512MP508-E/M4 vs DSPIC33CH512MP508T-E/PT |