DSPIC33CH512MP508TE/PT
Microchip Technology Inc
Description: Microcontroller

Overview of DSPIC33CH512MP508TE/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DSPIC33CH512MP508TE/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSPIC33CH512MP508TE/PT by Microchip Technology Inc

DSPIC33CH512MP508TE/PT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TFQFP,
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2018-11-15
Additional Feature
IT ALSO HAS SLAVE CORE OPERATES AT 200 MHZ WITH 73728 BYTES OF PRAM AND 16384 BYTES OF DATA RAM
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
64 MHz
External Data Bus Width
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G80
Length
12 mm
Low Power Mode
YES
Number of Terminals
80
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33CH512MP508TE/PT
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for DSPIC33CH512MP508TE/PT

This table gives cross-reference parts and alternative options found for DSPIC33CH512MP508TE/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH512MP508TE/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33CH512MP508I-PT Digital Signal Processor Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508I-PT
DSPIC33CH512MP508T-E/PT Microcontroller, 16-Bit, FLASH, 180MHz, CMOS, PQFP80 Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508T-E/PT
DSPIC33CH512MP508-I/PT Microcontroller Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508-I/PT
DSPIC33CH512MP508E-PT Digital Signal Processor Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508E-PT
DSPIC33CH512MP508-E/PTVAO Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508-E/PTVAO
DSPIC33CH512MP508T-E/PTVAO Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508T-E/PTVAO
DSPIC33CH512MP508TI/PT Microcontroller Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508TI/PT
Part Number Description Manufacturer Compare
DSPIC33CH512MP508-E/PTVAO Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508-E/PTVAO
DSPIC33CH512MP508-E/M4 Microcontroller Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508-E/M4
DSPIC33CH512MP508E-PT Digital Signal Processor Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508E-PT
DSPIC33CH512MP508I-PT Digital Signal Processor Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508I-PT
DSPIC33CH512MP508-I/PT Microcontroller Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508-I/PT
DSPIC33CH512MP508T-E/PTVAO Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508T-E/PTVAO
DSPIC33CH512MP508T-E/PT Microcontroller, 16-Bit, FLASH, 180MHz, CMOS, PQFP80 Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508T-E/PT
DSPIC33CH512MP508-H/PT Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508-H/PT
DSPIC33CH512MP508-E/MR Microcontroller Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508-E/MR
DSPIC33CH512MP508-I/M4 Microcontroller Microchip Technology Inc DSPIC33CH512MP508TE/PT vs DSPIC33CH512MP508-I/M4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CH512MP508TE/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CH512MP508TE/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33CH512MP508TE/PT would you like to use for your alert(s)?
  • Please alert me when DSPIC33CH512MP508TE/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33CH512MP508TE/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CH512MP508TE/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33CH512MP508TE/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CH512MP508TE/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CH512MP508TE/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: