Part Details for DSPIC33CH512MP508-E/PTVAO by Microchip Technology Inc
Overview of DSPIC33CH512MP508-E/PTVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CH512MP508-E/PTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33CH512MP508-E/PTVAO
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core MC PWM Dual CAN-FD 80-Pin 512KB Flash, Projected EOL: 2044-09-12 RoHS: Compliant pbFree: Yes |
357 Alternates Available |
|
$5.7900 / $7.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 357 Factory Stock |
|
$0 | Buy Now |
Part Details for DSPIC33CH512MP508-E/PTVAO
DSPIC33CH512MP508-E/PTVAO CAD Models
DSPIC33CH512MP508-E/PTVAO Part Data Attributes
|
DSPIC33CH512MP508-E/PTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH512MP508-E/PTVAO
Microchip Technology Inc
Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 16kbytes slave core Ram available | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH512MP508-E/PTVAO
This table gives cross-reference parts and alternative options found for DSPIC33CH512MP508-E/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH512MP508-E/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH512MP508T-E/PTVAO | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508T-E/PTVAO |
DSPIC33CH512MP508I-PT | Digital Signal Processor | Microchip Technology Inc | DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508I-PT |
DSPIC33CH512MP508-H/PT | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508-H/PT |
DSPIC33CH512MP508-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508-E/PT |
DSPIC33CH512MP508-I/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH512MP508-E/PTVAO vs DSPIC33CH512MP508-I/PT |