Part Details for DSPIC33CK128MP202E/SS by Microchip Technology Inc
Overview of DSPIC33CK128MP202E/SS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSPIC33CK128MP202E/SS
DSPIC33CK128MP202E/SS CAD Models
DSPIC33CK128MP202E/SS Part Data Attributes
|
DSPIC33CK128MP202E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK128MP202E/SS
Microchip Technology Inc
Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP, SSOP28,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-07-30 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 42.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK128MP202E/SS
This table gives cross-reference parts and alternative options found for DSPIC33CK128MP202E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK128MP202E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK128MP202I/SS | Microcontroller | Microchip Technology Inc | DSPIC33CK128MP202E/SS vs DSPIC33CK128MP202I/SS |
DSPIC33CK128MP202-I/SS | dsPIC33C 100MHz 128K Dual Panel Flash 16K RAM OpAmps 12bit ADCs PWM | Microchip Technology Inc | DSPIC33CK128MP202E/SS vs DSPIC33CK128MP202-I/SS |
DSPIC33CK128MP202T-E/SS | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33CK128MP202E/SS vs DSPIC33CK128MP202T-E/SS |
DSPIC33CK128MP202T-I/SS | dsPIC33C 100MHz 128K Dual Panel Flash 16K RAM OpAmps 12bit ADCs PWM | Microchip Technology Inc | DSPIC33CK128MP202E/SS vs DSPIC33CK128MP202T-I/SS |