Part Details for DSPIC33CK128MP202T-I/SS by Microchip Technology Inc
Overview of DSPIC33CK128MP202T-I/SS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK128MP202T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC2274
|
Newark | Dsc, 100Mhz, 128Kb, Ssop-28, Product Range:-, Core Frequency:100Mhz, Flash Memory Size:128Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Ssop, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33CK128MP202T-I/SS Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9500 | Buy Now |
DISTI #
DSPIC33CK128MP202T-I/SSCT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8600 / $3.4400 | Buy Now |
DISTI #
DSPIC33CK128MP202T
|
Avnet Americas | MCU 16-Bit dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 28-Pin SSOP T/R - Tape and Reel (Alt: DSPIC33CK128MP202T) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.8600 / $3.4400 | Buy Now |
DISTI #
579-DSPIC33CK128202S
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
DISTI #
DSPIC33CK128MP202T-I/SS
|
Microchip Technology Inc | dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-05-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5000 / $3.4400 | Buy Now |
|
Future Electronics | 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit Digital Signal Controllers - 128KB Flash - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant | 0 |
|
$2.7200 / $7.4500 | Buy Now |
|
NAC | 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$2.9600 / $3.5700 | Buy Now |
|
Master Electronics | MCU - 16-bit Digital Signal Controllers - 128KB Flash - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant | 0 |
|
$2.7200 / $7.4500 | Buy Now |
Part Details for DSPIC33CK128MP202T-I/SS
DSPIC33CK128MP202T-I/SS CAD Models
DSPIC33CK128MP202T-I/SS Part Data Attributes
|
DSPIC33CK128MP202T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK128MP202T-I/SS
Microchip Technology Inc
dsPIC33C 100MHz 128K Dual Panel Flash 16K RAM OpAmps 12bit ADCs PWM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP, SSOP28,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK128MP202T-I/SS
This table gives cross-reference parts and alternative options found for DSPIC33CK128MP202T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK128MP202T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK128MP202I/SS | Microcontroller | Microchip Technology Inc | DSPIC33CK128MP202T-I/SS vs DSPIC33CK128MP202I/SS |
DSPIC33CK128MP202E/SS | Microcontroller | Microchip Technology Inc | DSPIC33CK128MP202T-I/SS vs DSPIC33CK128MP202E/SS |
DSPIC33CK128MP202-I/SS | dsPIC33C 100MHz 128K Dual Panel Flash 16K RAM OpAmps 12bit ADCs PWM | Microchip Technology Inc | DSPIC33CK128MP202T-I/SS vs DSPIC33CK128MP202-I/SS |
DSPIC33CK128MP202T-E/SS | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33CK128MP202T-I/SS vs DSPIC33CK128MP202T-E/SS |