DSPIC33CK256MP505-H/M4
Microchip Technology Inc
Description: Microcontroller

Overview of DSPIC33CK256MP505-H/M4 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DSPIC33CK256MP505-H/M4 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSPIC33CK256MP505-
Avnet Americas Microcontroller 16-Bit dsPIC RISC 100MHz 256k-byte 48-Pin UQFN - Rail/Tube (Alt: DSPIC33CK256MP505-) RoHS: Not Compliant Min Qty: 61 Package Multiple: 61 Lead time: 9 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # DSPIC33CK256MP505-H/M4
Microchip Technology Inc dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-11-28 RoHS: Compliant pbFree: Yes 2758

Alternates Available
  • 1 $5.6900
  • 25 $5.2100
  • 100 $4.7200
  • 1,000 $4.3500
  • 5,000 $4.1300
$4.1300 / $5.6900 Buy Now
Onlinecomponents.com   RoHS: Compliant 2745 Factory Stock
  • 0 $0
$0 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSPIC33CK256MP505-H/M4 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSPIC33CK256MP505-H/M4 by Microchip Technology Inc

DSPIC33CK256MP505-H/M4
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN, LCC48,.24SQ,16
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.A
HTS Code
8542.31.00.01
Factory Lead Time
9 Weeks
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
64 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N48
Length
6 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
4
Number of Serial I/Os
4
Number of Terminals
48
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.24SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (words)
24576
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
0.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33CK256MP505-H/M4
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for DSPIC33CK256MP505-H/M4

This table gives cross-reference parts and alternative options found for DSPIC33CK256MP505-H/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP505-H/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33CK256MP505T-E/M4 Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK256MP505T-E/M4
DSPIC33CK256MP505T-I/M4 dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM CAN-FD OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK256MP505T-I/M4
DSPIC33CK256MP505-I/M4 Microcontroller Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK256MP505-I/M4
DSPIC33CK256MP505-E/M4 Microcontroller Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK256MP505-E/M4
Part Number Description Manufacturer Compare
DSPIC33CK64MP202T-I/SS Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28 Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK64MP202T-I/SS
DSPIC33CK32MP102-E/SS dsPIC33C 100MHz 32K Flash 8K RAM OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK32MP102-E/SS
DSPIC33CK32MC102-H/SS Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28 Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK32MC102-H/SS
DSPIC33CK256MP505T-H/PTVAO 8-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48 Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK256MP505T-H/PTVAO
DSPIC33CK256MP306-H/PT 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK256MP306-H/PT
DSPIC33CK64MC105T-I/PT Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48 Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK64MC105T-I/PT
DSPIC33CK64MC103-E/M5 Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK64MC103-E/M5
DSPIC33CK256MP405T-E/PT 64MHz, CMOS, PQFP48 Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK256MP405T-E/PT
DSPIC33CK256MP506T-E/MR Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC64 Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK256MP506T-E/MR
DSPIC33CK64MP102-I/2N dsPIC33C 100MHz 64K Flash 8K RAM OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CK256MP505-H/M4 vs DSPIC33CK64MP102-I/2N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CK256MP505-H/M4 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CK256MP505-H/M4 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33CK256MP505-H/M4 would you like to use for your alert(s)?
  • Please alert me when DSPIC33CK256MP505-H/M4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33CK256MP505-H/M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CK256MP505-H/M4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33CK256MP505-H/M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CK256MP505-H/M4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CK256MP505-H/M4 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: