Part Details for DSPIC33CK64MP203-E/M5 by Microchip Technology Inc
Results Overview of DSPIC33CK64MP203-E/M5 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33CK64MP203-E/M5 Information
DSPIC33CK64MP203-E/M5 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33CK64MP203-E/M5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58AC0980
|
Newark | Dsc, 100Mhz, 64Kb, Uqfn-Ep-36, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:64Kb, No. Of I/O S:27I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Uqfn-Ep, No. Of Pins:36Pins Rohs Compliant: Yes |Microchip DSPIC33CK64MP203-E/M5 RoHS: Compliant Min Qty: 438 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
|
DISTI #
DSPIC33CK64MP203-E/M5-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 36UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
301 In Stock |
|
$1.7300 / $2.1000 | Buy Now |
|
DISTI #
DSPIC33CK64MP203-E/M5
|
Avnet Americas | 16 BIT DSC, 64KB FLASH, 8KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG - Rail/Tube (Alt: DSPIC33CK64MP203-E/M5) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 365 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8375 / $2.1000 | Buy Now |
|
DISTI #
579-PIC33CK64MP203E
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG RoHS: Compliant | 0 |
|
$1.7300 / $2.1000 | Order Now |
|
DISTI #
DSPIC33CK64MP203-E/M5
|
Microchip Technology Inc | 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG, UQFN, Projected EOL: 2044-05-22 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube | In Stock: 6795 and Alternates Available |
|
$1.5200 / $2.1000 | Buy Now |
|
|
Onlinecomponents.com | 16bit Digital Signal Controllers - 64Kbytes Flash Memory - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C COO: Taiwan RoHS: Compliant | 6795 Factory Stock |
|
$1.8200 / $2.6500 | Buy Now |
|
DISTI #
33CK64MP203-E/M5
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN36, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$1.8700 / $2.2300 | RFQ |
|
|
NAC | 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG. Package: 36 UQFN 5x5x0.6mm TUBE - 90nm and 40nm MCU16 devices Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 5402 |
|
$1.8400 / $2.2600 | Buy Now |
|
|
Master Electronics | 16bit Digital Signal Controllers - 64Kbytes Flash Memory - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C COO: Taiwan RoHS: Compliant | 6795 Factory Stock |
|
$1.8200 / $2.6500 | Buy Now |
US Tariff Estimator: DSPIC33CK64MP203-E/M5 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSPIC33CK64MP203-E/M5
DSPIC33CK64MP203-E/M5 Part Data Attributes
|
|
DSPIC33CK64MP203-E/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MP203-E/M5
Microchip Technology Inc
16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc36,.2sq,16 | |
| Pin Count | 36 | |
| Manufacturer Package Code | UQFN-36 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Address Bus Width | ||
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 64 Mhz | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQCC-N36 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 4 | |
| Number of External Interrupts | 4 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 36 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC36,.2SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| RAM (words) | 8192 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.6 Mm | |
| Supply Current-Max | 42.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Controller |
Alternate Parts for DSPIC33CK64MP203-E/M5
This table gives cross-reference parts and alternative options found for DSPIC33CK64MP203-E/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MP203-E/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSPIC33CK64MP203-I/M5 | Microchip Technology Inc | $1.7332 | 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG | DSPIC33CK64MP203-E/M5 vs DSPIC33CK64MP203-I/M5 |
| DSPIC33CK64MP203-H/M5 | Microchip Technology Inc | Check for Price | dsPIC33C 100MHz, 64K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM | DSPIC33CK64MP203-E/M5 vs DSPIC33CK64MP203-H/M5 |
| DSPIC33CK64MP203-I/M5VAO | Microchip Technology Inc | Check for Price | dsPIC33C 100MHz, 64K Dual Panel Flash, 8K RAM, OpAmps, 12bit ADCs, PWM | DSPIC33CK64MP203-E/M5 vs DSPIC33CK64MP203-I/M5VAO |