-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9168
|
Newark | Dsc, 70Mhz, 128Kb, Spdip-28, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Size:128Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Spdip Rohs Compliant: Yes |Microchip DSPIC33EP128GP502-I/SP RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 | Buy Now |
DISTI #
DSPIC33EP128GP502-I/SP-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
192 In Stock |
|
$3.6300 / $4.3700 | Buy Now |
DISTI #
DSPIC33EP128GP502-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC33EP128GP502-) RoHS: Compliant Min Qty: 165 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.6300 / $4.3700 | Buy Now |
DISTI #
579-33EP128GP502ISP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 28Pin RoHS: Compliant | 188 |
|
$3.5300 / $3.5700 | Buy Now |
DISTI #
DSPIC33EP128GP502-I/SP
|
Microchip Technology Inc | 70MIPS, DSP, 128KB Flash, 16KB RAM, CAN, OpAmps, PTG, 28-pins, Projected EOL: 2039-07-20 RoHS: Compliant pbFree: Yes |
2 Alternates Available |
|
$3.1700 / $4.3700 | Buy Now |
DISTI #
70453606
|
RS | MCU 16-bit dsPIC33E dsPIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube | Microchip Technology Inc. DSPIC33EP128GP502-I/SP RoHS: Not Compliant Min Qty: 255 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 15 | 0 |
|
$3.8700 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube RoHS: Compliant | 0 |
|
$3.3200 / $4.2300 | Buy Now |
|
NAC | 16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 28 pin, OpAmps, Comparators, PTG, CAN - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 90 Package Multiple: 15 Container: Tube | 0 |
|
$3.7700 / $4.5400 | Buy Now |
|
Master Electronics | MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube RoHS: Compliant | 0 |
|
$3.3200 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP128GP502-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GP502-I/SP
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP128GP502-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GP502-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP64MC503T-I/TL | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC36, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-36 | Microchip Technology Inc | DSPIC33EP128GP502-I/SP vs DSPIC33EP64MC503T-I/TL |
PIC24EP512GU810-I/BG | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121 | Microchip Technology Inc | DSPIC33EP128GP502-I/SP vs PIC24EP512GU810-I/BG |
DSPIC33EP128GP506-E/MR | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33EP128GP502-I/SP vs DSPIC33EP128GP506-E/MR |
DSPIC33EP512MC504-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128GP502-I/SP vs DSPIC33EP512MC504-I/PT |
DSPIC33EP128GP506-H/MR | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC64 | Microchip Technology Inc | DSPIC33EP128GP502-I/SP vs DSPIC33EP128GP506-H/MR |
DSPIC33EP64MC202T-H/MMVAO | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EP128GP502-I/SP vs DSPIC33EP64MC202T-H/MMVAO |
DSPIC33EP64MC504-E/PTVAO | Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PQFP44 | Microchip Technology Inc | DSPIC33EP128GP502-I/SP vs DSPIC33EP64MC504-E/PTVAO |
DSPIC33EP512GM310T-E/PF | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128GP502-I/SP vs DSPIC33EP512GM310T-E/PF |
DSPIC33EP512MC502-E/SP | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128GP502-I/SP vs DSPIC33EP512MC502-E/SP |
DSPIC33EP64MC202-I/SO | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | DSPIC33EP128GP502-I/SP vs DSPIC33EP64MC202-I/SO |