Part Details for DSPIC33EP16GS202-E/M6 by Microchip Technology Inc
Results Overview of DSPIC33EP16GS202-E/M6 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP16GS202-E/M6 Information
DSPIC33EP16GS202-E/M6 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP16GS202-E/M6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41Y5421
|
Newark | 16Kb Flash, 70Mips, Dsc Optimized For Digital Power Applications 28 Uqfn 4X4X0.6Mm Tube Rohs Compliant: Yes |Microchip DSPIC33EP16GS202-E/M6 RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 | Buy Now |
|
DISTI #
DSPIC33EP16GS202-E/M6-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28UQFN Min Qty: 273 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2900 | Buy Now |
|
DISTI #
DSPIC33EP16GS202-E/M6
|
Avnet Americas | UQFN 16KB flash, 70MIPS, DSC optimized for digital power applications - Rail/Tube (Alt: DSPIC33EP16GS202-E/M6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.4875 / $3.9857 | Buy Now |
|
DISTI #
579-33EP16GS202-E/M6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
|
DISTI #
DSPIC33EP16GS202-E/M6
|
Microchip Technology Inc | 16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, UQFN, Projected EOL: 2040-10-28 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$2.8900 / $3.9700 | Buy Now |
|
DISTI #
70540551
|
RS | 16KB FLASH, 70MIPS, DSC OPTIMIZED FOR DIGITAL POWER APPLICATIONS Min Qty: 273 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $4.7400 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-UQFN (4x4). COO: Taiwan RoHS: Compliant | 0 |
|
$3.4500 / $4.9900 | Buy Now |
|
DISTI #
33EP16GS202-E/M6
|
TME | IC: dsPIC microcontroller, 16kB, 2kBSRAM, UQFN28, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$3.4900 / $4.1600 | RFQ |
|
|
NAC | 16KB flash, 70MIPS, DSC optimized for digital power applications. Package: 28 UQFN 4x4x0.6mm TUBE - dsPIC33F Motor Cntrl Product Line RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$3.4000 / $4.1000 | Buy Now |
|
|
Master Electronics | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-UQFN (4x4). COO: Taiwan RoHS: Compliant | 0 |
|
$3.4500 / $4.9900 | Buy Now |
US Tariff Estimator: DSPIC33EP16GS202-E/M6 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSPIC33EP16GS202-E/M6
DSPIC33EP16GS202-E/M6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSPIC33EP16GS202-E/M6 Part Data Attributes
|
|
DSPIC33EP16GS202-E/M6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP16GS202-E/M6
Microchip Technology Inc
16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc28,.16sq,16 | |
| Pin Count | 28 | |
| Manufacturer Package Code | UQFN-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 1 Week | |
| Additional Feature | Operates Upto 60mips; Aec-Q100 (Planned) | |
| Address Bus Width | ||
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 60 Mhz | |
| External Data Bus Width | ||
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 28 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.16SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Controller |
Alternate Parts for DSPIC33EP16GS202-E/M6
This table gives cross-reference parts and alternative options found for DSPIC33EP16GS202-E/M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP16GS202-E/M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSPIC33EP16GS202-I/M6 | Microchip Technology Inc | $3.2059 | 16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals | DSPIC33EP16GS202-E/M6 vs DSPIC33EP16GS202-I/M6 |
| DSPIC33EP16GS202T-E/M6 | Microchip Technology Inc | $4.1350 | 16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals | DSPIC33EP16GS202-E/M6 vs DSPIC33EP16GS202T-E/M6 |