Part Details for DSPIC33EP32GP504-I/PT by Microchip Technology Inc
Results Overview of DSPIC33EP32GP504-I/PT by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP32GP504-I/PT Information
DSPIC33EP32GP504-I/PT by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP32GP504-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72T9260
|
Newark | Dsc, 70Mhz, 32Kb, Tqfp-44, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Size:32Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip DSPIC33EP32GP504-I/PT RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
|
DISTI #
DSPIC33EP32GP504-I/PT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
280 In Stock |
|
$2.3600 / $2.8800 | Buy Now |
|
DISTI #
DSPIC33EP32GP504-I/PT
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: DSPIC33EP32GP504-I/PT) COO: Thailand RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.6750 / $3.0571 | Buy Now |
|
DISTI #
579-PC33EP32GP504IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32KB FL 4KB RAM 60MHz 44Pin RoHS: Compliant | 39 |
|
$2.3600 / $2.8800 | Buy Now |
|
DISTI #
V36:1790_06433737
|
Arrow Electronics | MCU 16-bit dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2533 | Americas - 30 |
|
$2.5590 / $2.7460 | Buy Now |
|
DISTI #
DSPIC33EP32GP504-I/PT
|
Microchip Technology Inc | 70MIPS, DSP, 32KB Flash, 4KB RAM, CAN, OpAmps, PTG, 44-pins, TQFP, Projected EOL: 2040-09-28 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 3110 and Alternates Available |
|
$2.0800 / $2.8800 | Buy Now |
|
DISTI #
70540840
|
RS | 16 BIT DSC, 32KB FLASH, 4KB RAM, 60 MHZ, 44 PIN, OPAMPS, COMPARATORS, PTG, CAN Min Qty: 320 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4700 / $4.0800 | RFQ |
|
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray COO: Thailand RoHS: Compliant |
160 In Stock |
|
$1.9700 / $2.1900 | Buy Now |
|
DISTI #
69259889
|
Verical | MCU 16-bit dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2324 | Americas - 160 |
|
$2.5401 / $2.7969 | Buy Now |
|
DISTI #
91618981
|
Verical | MCU 16-bit dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2533 | Americas - 30 |
|
$2.5590 / $2.7460 | Buy Now |
US Tariff Estimator: DSPIC33EP32GP504-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSPIC33EP32GP504-I/PT
DSPIC33EP32GP504-I/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSPIC33EP32GP504-I/PT Part Data Attributes
|
|
DSPIC33EP32GP504-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GP504-I/PT
Microchip Technology Inc
70MIPS, DSP, 32KB Flash, 4KB RAM, CAN, OpAmps, PTG, 44-pins
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Tqfp, Tqfp44,.47sq,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Address Bus Width | ||
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 60 Mhz | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 4 | |
| Number of External Interrupts | 3 | |
| Number of Terminals | 44 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.47SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 4096 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 55 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Controller |
Alternate Parts for DSPIC33EP32GP504-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP32GP504-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GP504-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSPIC33EP32GP504T-H/PT | Microchip Technology Inc | Check for Price | 16 Bit DSC, 32KB Flash, 4KB RAM, 60 MHz, 44 Pin, CAN, 3 OpAmp, 4 Comp, PTG, CTMU | DSPIC33EP32GP504-I/PT vs DSPIC33EP32GP504T-H/PT |
| DSPIC33EP32GP504T-E/PT | Microchip Technology Inc | Check for Price | 16 Bit DSC, 32KB Flash, 4KB RAM, 60 MHz, 44 Pin, CAN, 3 OpAmp, 4 Comp, PTG, CTMU | DSPIC33EP32GP504-I/PT vs DSPIC33EP32GP504T-E/PT |
| DSPIC33EP32GP504T-E/PTVAO | Microchip Technology Inc | Check for Price | 16 Bit DSC, 32KB Flash, 4KB RAM, 60 MHz, 44 Pin, CAN, 3 OpAmp, 4 Comp, PTG, CTMU | DSPIC33EP32GP504-I/PT vs DSPIC33EP32GP504T-E/PTVAO |
DSPIC33EP32GP504-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33EP32GP504-I/PT is 70 MIPS (instructions per second).
-
The DSPIC33EP32GP504-I/PT has 32 KB of flash memory.
-
The DSPIC33EP32GP504-I/PT can operate at 3.3V, but not at 5V. The recommended operating voltage is 3.0V to 3.6V.
-
Yes, the DSPIC33EP32GP504-I/PT has a built-in oscillator that can be used as a clock source.
-
The DSPIC33EP32GP504-I/PT has 12-bit, 10-channel ADC.