Part Details for DSPIC33EP32GP504T-I/ML by Microchip Technology Inc
Results Overview of DSPIC33EP32GP504T-I/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP32GP504T-I/ML Information
DSPIC33EP32GP504T-I/ML by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP32GP504T-I/ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72T9262
|
Newark | Dsc, 70Mhz, 32Kb, Qfn-Ep-44, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Size:32Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip DSPIC33EP32GP504T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.5700 | Buy Now |
|
DISTI #
DSPIC33EP32GP504T-I/ML-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 44QFN Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4900 | Buy Now |
|
DISTI #
DSPIC33EP32GP504T-I/ML
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin QFN EP T/R - Tape and Reel (Alt: DSPIC33EP32GP504T-I/ML) COO: Thailand RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.8375 / $3.2429 | Buy Now |
|
DISTI #
579-33EP32GP504TIML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32KB FL 4KB RAM 60MHz 44Pin RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
|
DISTI #
DSPIC33EP32GP504T-I/ML
|
Microchip Technology Inc | 70MIPS, DSP, 32KB Flash, 4KB RAM, CAN, OpAmps, PTG, 44-pins, QFN, Projected EOL: 2040-09-28 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$2.1900 / $3.0400 | Buy Now |
|
DISTI #
70540668
|
RS | 16 BIT DSC, 32KB FLASH, 4KB RAM, 60 MHZ, 44 PIN, OPAMPS, COMPARATORS, PTG, CAN Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 / $2.5400 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 35 I/O - 32KB (10.7K x 24) FLASH - 2K x 16 RAM - 3 to 3.6V - 44-QFN (8x8) - T&R. COO: Thailand RoHS: Compliant | 0 |
|
$2.4100 / $6.6000 | Buy Now |
|
|
NAC | 16 Bit DSC, 32KB Flash, 4KB RAM, 70 MHz, 44 pin, OpAmps, Comparators, PTG, CAN. Package: 44 QFN 8x8x0.9mm T/R - dsPIC33F Motor Cntrl Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$2.7700 / $3.3400 | Buy Now |
|
DISTI #
DSPIC33EP32GP504T-I/ML
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 32KB Flash 33V 44Pin QFN EP TR (Alt: DSPIC33EP32GP504T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 35 I/O - 32KB (10.7K x 24) FLASH - 2K x 16 RAM - 3 to 3.6V - 44-QFN (8x8) - T&R. COO: Thailand RoHS: Compliant | 0 |
|
$2.4100 / $6.6000 | Buy Now |
US Tariff Estimator: DSPIC33EP32GP504T-I/ML by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSPIC33EP32GP504T-I/ML
DSPIC33EP32GP504T-I/ML Part Data Attributes
|
|
DSPIC33EP32GP504T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GP504T-I/ML
Microchip Technology Inc
70MIPS, DSP, 32KB Flash, 4KB RAM, CAN, OpAmps, PTG, 44-pins
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc44,.32sq,25 | |
| Pin Count | 44 | |
| Manufacturer Package Code | QFN-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Address Bus Width | ||
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 60 Mhz | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQCC-N44 | |
| JESD-609 Code | e3 | |
| Length | 8 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 4 | |
| Number of External Interrupts | 3 | |
| Number of Terminals | 44 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC44,.32SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 4096 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 55 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 8 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Controller |
Alternate Parts for DSPIC33EP32GP504T-I/ML
This table gives cross-reference parts and alternative options found for DSPIC33EP32GP504T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GP504T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSPIC33EP32GP504T-E/ML | Microchip Technology Inc | Check for Price | 16 Bit DSC, 32KB Flash, 4KB RAM, 60 MHz, 44 Pin, CAN, 3 OpAmp, 4 Comp, PTG, CTMU | DSPIC33EP32GP504T-I/ML vs DSPIC33EP32GP504T-E/ML |
| DSPIC33EP32GP504T-H/ML | Microchip Technology Inc | Check for Price | 16 Bit DSC, 32KB Flash, 4KB RAM, 60 MHz, 44 Pin, CAN, 3 OpAmp, 4 Comp, PTG, CTMU | DSPIC33EP32GP504T-I/ML vs DSPIC33EP32GP504T-H/ML |