Part Details for DSPIC33EP32GS202-E/M6 by Microchip Technology Inc
Results Overview of DSPIC33EP32GS202-E/M6 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP32GS202-E/M6 Information
DSPIC33EP32GS202-E/M6 by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP32GS202-E/M6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41Y5438
|
Newark | 32Kb Flash, 70Mips, Dsc Optimized For Digital Power Applications 28 Uqfn 4X4X0.6Mm Tube Rohs Compliant: Yes |Microchip DSPIC33EP32GS202-E/M6 RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 | Buy Now |
|
DISTI #
DSPIC33EP32GS202-E/M6-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28UQFN Min Qty: 182 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0000 | Buy Now |
|
DISTI #
DSPIC33EP32GS202-E/M6
|
Avnet Americas | UQFN 32KB flash, 70MIPS, DSC optimized for digital power applications - Rail/Tube (Alt: DSPIC33EP32GS202-E/M6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.2500 / $4.8571 | Buy Now |
|
DISTI #
579-33EP32GS202E/M6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 70MIPS for power aps RoHS: Compliant | 0 |
|
$4.0000 | Order Now |
|
DISTI #
DSPIC33EP32GS202-E/M6
|
Microchip Technology Inc | 16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, UQFN, Projected EOL: 2040-10-28 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 84 and Alternates Available |
|
$3.5000 / $4.8100 | Buy Now |
|
DISTI #
70540672
|
RS | 32KB FLASH, 70MIPS, DSC OPTIMIZED FOR DIGITAL POWER APPLICATIONS Min Qty: 273 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4000 / $4.0000 | RFQ |
|
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin UQFN EP - Tube COO: Taiwan RoHS: Compliant | 0 |
|
$4.2000 / $6.0700 | Buy Now |
|
DISTI #
33EP32GS202-E/M6
|
TME | IC: dsPIC microcontroller, 32kB, 2kBSRAM, UQFN28, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$4.2400 / $5.0600 | RFQ |
|
|
NAC | 32KB flash, 70MIPS, DSC optimized for digital power applications. Package: 28 UQFN 4x4x0.6mm TUBE - dsPIC33F Motor Cntrl Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 84 |
|
$4.1500 / $5.0000 | Buy Now |
|
|
Master Electronics | MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin UQFN EP - Tube COO: Taiwan RoHS: Compliant | 0 |
|
$4.2000 / $6.0700 | Buy Now |
US Tariff Estimator: DSPIC33EP32GS202-E/M6 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSPIC33EP32GS202-E/M6
DSPIC33EP32GS202-E/M6 Part Data Attributes
|
|
DSPIC33EP32GS202-E/M6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GS202-E/M6
Microchip Technology Inc
16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc28,.16sq,16 | |
| Pin Count | 28 | |
| Manufacturer Package Code | UQFN-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Additional Feature | Operates Upto 60mips; Aec-Q100 (Planned) | |
| Address Bus Width | ||
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 60 Mhz | |
| External Data Bus Width | ||
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 28 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.16SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Controller |
Alternate Parts for DSPIC33EP32GS202-E/M6
This table gives cross-reference parts and alternative options found for DSPIC33EP32GS202-E/M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GS202-E/M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSPIC33EP32GS202T-E/M6 | Microchip Technology Inc | $5.0350 | 16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals | DSPIC33EP32GS202-E/M6 vs DSPIC33EP32GS202T-E/M6 |
| DSPIC33EP32GS202-I/M6 | Microchip Technology Inc | Check for Price | 16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals | DSPIC33EP32GS202-E/M6 vs DSPIC33EP32GS202-I/M6 |
DSPIC33EP32GS202-E/M6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33EP32GS202-E/M6 is 70 MIPS (140 MHz clock frequency).
-
The oscillator can be configured using the FOSCSEL and FNOSC bits in the FOSC register. The oscillator can be set to use an external crystal, internal Fast RC (FRC) oscillator, or internal Low Power RC (LPRC) oscillator.
-
The DSPIC33EP32GS202-E/M6 has 32 KB of Flash memory and 4 KB of RAM.
-
Yes, the DSPIC33EP32GS202-E/M6 has several built-in peripherals for communication, including 2 UARTs, 2 SPI modules, 1 I2C module, and 1 CAN module.
-
The DSPIC33EP32GS202-E/M6 can be programmed using the MPLAB X IDE and the XC16 compiler. It can also be programmed using the ICSP (In-Circuit Serial Programming) interface or the PM3 programmer.