Part Details for DSPIC33EP32GS202T-I/SO by Microchip Technology Inc
Results Overview of DSPIC33EP32GS202T-I/SO by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP32GS202T-I/SO Information
DSPIC33EP32GS202T-I/SO by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP32GS202T-I/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25Y3634
|
Newark | 32Kb Flash, 70Mips, Dsc Optimized For Digital Power Applications 28 Soic .300In T/R Rohs Compliant: Yes |Microchip DSPIC33EP32GS202T-I/SO RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.8400 | Buy Now |
|
DISTI #
DSPIC33EP32GS202T-I/SO-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SOIC Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7200 | Buy Now |
|
DISTI #
DSPIC33EP32GS202T-I/SO
|
Avnet Americas | SOIC 32KB flash, 70MIPS, DSC optimized for digital power applications - Tape and Reel (Alt: DSPIC33EP32GS202T-I/SO) COO: Thailand RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.9500 / $4.5143 | Buy Now |
|
DISTI #
579-33EP32GS202TI/SO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 70MIPS for power aps RoHS: Compliant | 0 |
|
$3.7200 | Order Now |
|
DISTI #
DSPIC33EP32GS202T-I/SO
|
Microchip Technology Inc | 16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, SOIC, Projected EOL: 2040-09-12 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$3.2400 / $4.4700 | Buy Now |
|
DISTI #
70540686
|
RS | 32KB FLASH, 70MIPS, DSC OPTIMIZED FOR DIGITAL POWER APPLICATIONS Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 / $3.7900 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 70 MIPs - 21 I/O - 32KB (32K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-SOIC - T&R. COO: Thailand RoHS: Compliant | 0 |
|
$3.5300 / $9.6600 | Buy Now |
|
|
NAC | 32KB flash, 70MIPS, DSC optimized for digital power applications. Package: 28 SOIC .300in T/R - dsPIC33F Motor Cntrl Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$3.8500 / $4.6500 | Buy Now |
|
DISTI #
DSPIC33EP32GS202T-I/SO
|
Avnet Silica | SOIC 32KB flash 70MIPS DSC optimized for digital power applications (Alt: DSPIC33EP32GS202T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
DSPIC33EP32GS202T-I/SO
|
EBV Elektronik | SOIC 32KB flash 70MIPS DSC optimized for digital power applications (Alt: DSPIC33EP32GS202T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: DSPIC33EP32GS202T-I/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSPIC33EP32GS202T-I/SO
DSPIC33EP32GS202T-I/SO Part Data Attributes
|
|
DSPIC33EP32GS202T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GS202T-I/SO
Microchip Technology Inc
16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | Operates Upto 70mips | |
| Address Bus Width | ||
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 60 Mhz | |
| External Data Bus Width | ||
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 28 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Controller |
Alternate Parts for DSPIC33EP32GS202T-I/SO
This table gives cross-reference parts and alternative options found for DSPIC33EP32GS202T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GS202T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSPIC33EP32GS202-I/SO | Microchip Technology Inc | $4.1804 | 16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals | DSPIC33EP32GS202T-I/SO vs DSPIC33EP32GS202-I/SO |
| DSPIC33EP32GS202-E/SO | Microchip Technology Inc | $4.4924 | 16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals | DSPIC33EP32GS202T-I/SO vs DSPIC33EP32GS202-E/SO |
| DSPIC33EP32GS202T-E/SO | Microchip Technology Inc | $5.1200 | 16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals | DSPIC33EP32GS202T-I/SO vs DSPIC33EP32GS202T-E/SO |