Part Details for DSPIC33FJ09GS302-E/SO by Microchip Technology Inc
Results Overview of DSPIC33FJ09GS302-E/SO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ09GS302-E/SO Information
DSPIC33FJ09GS302-E/SO by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ09GS302-E/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72T9405
|
Newark | 40 Mips, 9 Kb Flash, 1024 Bytes Ram, Smps Peripherals 28 Soic .300In Tube Rohs Compliant: Yes |Microchip DSPIC33FJ09GS302-E/SO RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 | Buy Now |
|
DISTI #
DSPIC33FJ09GS302-E/SO-ND
|
DigiKey | IC MCU 16BIT 9KB FLASH 28SOIC Min Qty: 189 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7500 | Buy Now |
|
DISTI #
DSPIC33FJ09GS302-E/SO
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ09GS302-E/SO) COO: Thailand RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.9750 / $4.5429 | Buy Now |
|
DISTI #
579-PC33FJ09GS302ESO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 9 KB FL 1024Bytes RAM SMPS RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
|
DISTI #
DSPIC33FJ09GS302-E/SO
|
Microchip Technology Inc | 16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp, SOIC, Projected EOL: 2039-07-10 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$3.2700 / $4.5200 | Buy Now |
|
DISTI #
70541247
|
RS | 40 MIPS, 9 KB FLASH, 1024 BYTES RAM, SMPS PERIPHERALS Min Qty: 243 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 / $5.4100 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 9KB (3K x 24) FLASH - 1K x 8 RAM - 3 to 3.6V - 28-SOIC. COO: Thailand RoHS: Compliant | 0 |
|
$3.9400 / $5.6700 | Buy Now |
|
DISTI #
33FJ09GS302-E/SO
|
TME | IC: dsPIC microcontroller, 9kB, 1kBSRAM, SO28-W, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$4.0100 / $4.7500 | RFQ |
|
|
NAC | 40 MIPS, 9 KB Flash, 1024 Bytes RAM, SMPS Peripherals. Package: 28 SOIC .300in TUBE - dsPIC33F Motor Cntrl Product Line RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$3.8800 / $4.6800 | Buy Now |
|
|
Master Electronics | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 9KB (3K x 24) FLASH - 1K x 8 RAM - 3 to 3.6V - 28-SOIC. COO: Thailand RoHS: Compliant | 0 |
|
$3.9400 / $5.6700 | Buy Now |
US Tariff Estimator: DSPIC33FJ09GS302-E/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSPIC33FJ09GS302-E/SO
DSPIC33FJ09GS302-E/SO Part Data Attributes
|
|
DSPIC33FJ09GS302-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ09GS302-E/SO
Microchip Technology Inc
16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Address Bus Width | ||
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 40 Mhz | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 3 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| RAM (words) | 1024 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 125 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Controller |
Alternate Parts for DSPIC33FJ09GS302-E/SO
This table gives cross-reference parts and alternative options found for DSPIC33FJ09GS302-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ09GS302-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSPIC33FJ09GS302-I/SS | Microchip Technology Inc | $1.3475 | 16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp | DSPIC33FJ09GS302-E/SO vs DSPIC33FJ09GS302-I/SS |
| DSPIC33FJ09GS302-I/SO | Microchip Technology Inc | $3.3696 | 16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp | DSPIC33FJ09GS302-E/SO vs DSPIC33FJ09GS302-I/SO |
| DSPIC33FJ09GS302-I/MM | Microchip Technology Inc | $3.7981 | 16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp | DSPIC33FJ09GS302-E/SO vs DSPIC33FJ09GS302-I/MM |
| DSPIC33FJ09GS302-E/MX | Microchip Technology Inc | $4.2697 | 28 pins, 9KB flash, SMPS peripherals | DSPIC33FJ09GS302-E/SO vs DSPIC33FJ09GS302-E/MX |
| DSPIC33FJ09GS302-E/MM | Microchip Technology Inc | $4.2697 | 16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp | DSPIC33FJ09GS302-E/SO vs DSPIC33FJ09GS302-E/MM |
| DSPIC33FJ09GS302-E/MMVAO | Microchip Technology Inc | Check for Price | 16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp | DSPIC33FJ09GS302-E/SO vs DSPIC33FJ09GS302-E/MMVAO |
| DSPIC33FJ09GS302T-E/MMVAO | Microchip Technology Inc | Check for Price | 16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp | DSPIC33FJ09GS302-E/SO vs DSPIC33FJ09GS302T-E/MMVAO |