Part Details for DSPIC33FJ128MC804-H/PT by Microchip Technology Inc
Overview of DSPIC33FJ128MC804-H/PT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ128MC804-H/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9703
|
Newark | Dsc, 16Bit, 128Kb, 80Mhz, 3.6V, Tqfp-44, Product Range:Dspic33F Series, Core Frequency:80Mhz, Flash Memory Size:128Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Usb, Core Supply Voltage:2.5V, Msl:- Rohs Compliant: Yes |Microchip DSPIC33FJ128MC804-H/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $9.9000 | Buy Now |
DISTI #
DSPIC33FJ128MC804-H/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44TQFP Min Qty: 1 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6401 / $10.3900 | Buy Now |
DISTI #
579-33FJ128MC804-HPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-bit 128KB Flash Motor CAN DMA RoHS: Compliant | 254 |
|
$8.6400 / $10.3900 | Buy Now |
DISTI #
DSPIC33FJ128MC804-H/PT
|
Microchip Technology Inc | 16-bit DSC, 128KB Flash,Motor, CAN,DMA,40 MIPS,nanoWatt, Projected EOL: 2034-11-23 RoHS: Compliant pbFree: Yes |
455 Alternates Available |
|
$7.5600 / $10.3900 | Buy Now |
DISTI #
70452091
|
RS | 16-bit DSC, 128KB Flash, Motor, CAN, DMA, 40 MIPS, nanoWatt44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. DSPIC33FJ128MC804-H/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6000 / $12.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$9.1800 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +150°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant | 295 Factory Stock |
|
$7.8600 / $10.0100 | Buy Now |
|
NAC | 16-bit DSC, 128KB Flash, Motor, CAN, DMA, 40 MIPS, nanoWatt - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 320 |
|
$8.9500 / $10.7900 | Buy Now |
|
Master Electronics | MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +150°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant | 295 Factory Stock |
|
$7.8600 / $10.0100 | Buy Now |
Part Details for DSPIC33FJ128MC804-H/PT
DSPIC33FJ128MC804-H/PT CAD Models
DSPIC33FJ128MC804-H/PT Part Data Attributes
|
DSPIC33FJ128MC804-H/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128MC804-H/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ128MC804-H/PT
This table gives cross-reference parts and alternative options found for DSPIC33FJ128MC804-H/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128MC804-H/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ128MC804-E/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | DSPIC33FJ128MC804-H/PT vs DSPIC33FJ128MC804-E/PT |
DSPIC33FJ128MC804T-I/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | DSPIC33FJ128MC804-H/PT vs DSPIC33FJ128MC804T-I/PT |
DSPIC33FJ128MC804-I/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | DSPIC33FJ128MC804-H/PT vs DSPIC33FJ128MC804-I/PT |
DSPIC33FJ128MC804T-E/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | DSPIC33FJ128MC804-H/PT vs DSPIC33FJ128MC804T-E/PT |