Microcontrollers and Processors
DSPIC33FJ128MC804T-I/ML
Microchip Technology Inc
Description: 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44

Overview of DSPIC33FJ128MC804T-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33FJ128MC804T-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Newark Dsc, 40Mhz, 128Kb, Qfn-Ep-44, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:128Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip DSPIC33FJ128MC804T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $6.9300
$6.9300 Buy Now
DISTI # DSPIC33FJ128MC804T-I/MLCT-ND
DigiKey IC MCU 16BIT 128KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1600
In Stock
  • 1 $8.0900
  • 1,600 $6.7200
$6.7200 / $8.0900 Buy Now
DISTI # DSPIC33FJ128MC804T
Avnet Americas MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP T/R - Tape and Reel (Alt: DSPIC33FJ128MC804T) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $8.0900
  • 25 $7.4200
  • 100 $6.7200
$6.7200 / $8.0900 Buy Now
DISTI # 579-DSPIC28MC804TIML
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16B DSC 44LD128KB DMA 40MIPS RoHS: Compliant 0
  • 1,600 $6.7200
$6.7200 Order Now
DISTI # DSPIC33FJ128MC804T-I/ML
Microchip Technology Inc 16 BIT MCU/DSP 44LD 40MIPS 128KB FLASH, Projected EOL: 2034-04-08 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $8.0900
  • 25 $7.4200
  • 100 $6.7200
  • 1,000 $6.1900
  • 5,000 $5.8900
$5.8900 / $8.0900 Buy Now
DISTI # 70541350
RS 16-bit DSC, 128KB Flash, Motor, CAN, DMA,40 MIPS, nanoWatt | Microchip Technology Inc. DSPIC33FJ128MC804T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk 0
  • 1,600 $9.7200
  • 8,000 $9.2300
  • 16,000 $8.7400
  • 32,000 $8.2600
$8.2600 / $9.7200 RFQ
Future Electronics dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -QFN -44 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks Container: Reel 0
Reel
  • 1,600 $6.7900
$6.7900 Buy Now
Onlinecomponents.com Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 35 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - 3 to 3.6V - 44-QFN (8x8) - T&R. RoHS: Compliant 0
  • 400 $18.5400
  • 800 $9.7900
  • 1,200 $6.7300
  • 1,600 $6.5900
$6.5900 / $18.5400 Buy Now
NAC 16-bit DSC, 128KB Flash,Motor, CAN,DMA,40 MIPS,nanoWatt - Package: 44 QFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 0
  • 1 $8.4000
  • 100 $7.6100
  • 500 $7.1400
  • 1,000 $6.9600
$6.9600 / $8.4000 Buy Now
DISTI # DSPIC33FJ128MC804T-I/ML
Avnet Silica MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP T/R (Alt: DSPIC33FJ128MC804T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSPIC33FJ128MC804T-I/ML
EBV Elektronik MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP T/R (Alt: DSPIC33FJ128MC804T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 35 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - 3 to 3.6V - 44-QFN (8x8) - T&R. RoHS: Compliant 0
  • 400 $18.5400
  • 800 $9.7900
  • 1,200 $6.7300
  • 1,600 $6.5900
$6.5900 / $18.5400 Buy Now

CAD Models for DSPIC33FJ128MC804T-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33FJ128MC804T-I/ML by Microchip Technology Inc

DSPIC33FJ128MC804T-I/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
QFN-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
40 MHz
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
8 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
8
Number of External Interrupts
3
Number of Serial I/Os
2
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
16
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC44,.32SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Supply Current-Max
76 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33FJ128MC804T-I/ML
    Microchip Technology Inc
    16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
    VS

Alternate Parts for DSPIC33FJ128MC804T-I/ML

This table gives cross-reference parts and alternative options found for DSPIC33FJ128MC804T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128MC804T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33FJ128MC804T-E/ML 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33FJ128MC804T-I/ML vs DSPIC33FJ128MC804T-E/ML
DSPIC33FJ128MC804T-H/ML 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33FJ128MC804T-I/ML vs DSPIC33FJ128MC804T-H/ML
DSPIC33FJ128MC804-H/MLVAO Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQCC44 Microchip Technology Inc DSPIC33FJ128MC804T-I/ML vs DSPIC33FJ128MC804-H/MLVAO
Part Number Description Manufacturer Compare
DSPIC33FJ128MC804-I/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33FJ128MC804T-I/ML vs DSPIC33FJ128MC804-I/PT
DSPIC33FJ128MC804T-E/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33FJ128MC804T-I/ML vs DSPIC33FJ128MC804T-E/PT
DSPIC33FJ128MC804-E/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33FJ128MC804T-I/ML vs DSPIC33FJ128MC804-E/PT
DSPIC33FJ128MC804T-I/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33FJ128MC804T-I/ML vs DSPIC33FJ128MC804T-I/PT
DSPIC33FJ128MC804T-H/ML 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33FJ128MC804T-I/ML vs DSPIC33FJ128MC804T-H/ML
DSPIC33FJ128MC804-H/MLVAO Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQCC44 Microchip Technology Inc DSPIC33FJ128MC804T-I/ML vs DSPIC33FJ128MC804-H/MLVAO
DSPIC33FJ128MC804-H/PT 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33FJ128MC804T-I/ML vs DSPIC33FJ128MC804-H/PT
DSPIC33FJ128MC804T-E/ML 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33FJ128MC804T-I/ML vs DSPIC33FJ128MC804T-E/ML

Related Parts for DSPIC33FJ128MC804T-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33FJ128MC804T-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33FJ128MC804T-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33FJ128MC804T-I/ML would you like to use for your alert(s)?
  • Please alert me when DSPIC33FJ128MC804T-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33FJ128MC804T-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33FJ128MC804T-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33FJ128MC804T-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33FJ128MC804T-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33FJ128MC804T-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: