Part Details for DSPIC33FJ16GP101-I/SS by Microchip Technology Inc
Results Overview of DSPIC33FJ16GP101-I/SS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ16GP101-I/SS Information
DSPIC33FJ16GP101-I/SS by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ16GP101-I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13T3138
|
Newark | Dsc, 32Mhz, 16Kb, Ssop-20, Product Range:Dspic33F Series, Core Frequency:32Mhz, Flash Memory Size:16Kb, No. Of I/O S:15I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Ssop, No. Of Pins:20Pins Rohs Compliant: Yes |Microchip DSPIC33FJ16GP101-I/SS RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
|
DISTI #
DSPIC33FJ16GP101-I/SS-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
20 In Stock |
|
$2.9300 | Buy Now |
|
DISTI #
DSPIC33FJ16GP101-I/SS
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: DSPIC33FJ16GP101-I/SS) COO: Thailand RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.5875 / $2.9571 | Buy Now |
|
DISTI #
579-33FJ16GP101ISS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16bit DSC Fam 16MIPS 16KB FL 1KB RAM RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
|
DISTI #
DSPIC33FJ16GP101-I/SS
|
Microchip Technology Inc | 16KB, Flash, 1024bytes-RAM, 16MIPS, 15I/O, 16-bit Family,nanoWatt, SSOP, Projected EOL: 2039-07-01 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$2.1300 / $2.9300 | Buy Now |
|
DISTI #
70541377
|
RS | 16-BIT DSC FAMILY, 16 MIPS, 16KB FLASH, 1KB RAM Min Qty: 335 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 16 MIPs - 13 I/O - 16KB (16K x 8) FLASH - 1K x 8 RAM - 3 to 3.6V - 20-SSOP. COO: Philippines RoHS: Compliant | 0 |
|
$2.5300 / $3.6900 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 201 |
|
$1.9489 / $4.4979 | Buy Now |
|
|
Quest Components | 160 |
|
$3.1524 / $5.1120 | Buy Now | |
|
|
Quest Components | 160 |
|
$2.8112 / $6.0240 | Buy Now |
US Tariff Estimator: DSPIC33FJ16GP101-I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSPIC33FJ16GP101-I/SS
DSPIC33FJ16GP101-I/SS Part Data Attributes
|
|
DSPIC33FJ16GP101-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16GP101-I/SS
Microchip Technology Inc
16KB, Flash, 1024bytes-RAM, 16MIPS, 15I/O, 16-bit Family,nanoWatt
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Factory Lead Time | 5 Weeks | |
| Address Bus Width | ||
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 32 Mhz | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of Terminals | 20 | |
| On Chip Program ROM Width | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 21 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Controller |