Part Details for DSR213-1524-25 by Sugatsune Kogyo Co Ltd
Results Overview of DSR213-1524-25 by Sugatsune Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSR213-1524-25 Information
DSR213-1524-25 by Sugatsune Kogyo Co Ltd is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131524-00011LF | Amphenol Communications Solutions | 10131524-00011LF-CABLE USB 3 A-MICRO B | |
| 77313-115-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 24 Positions | |
| 51915-245LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 8S 2P Right Angle Receptacle, Solder To Board |
Price & Stock for DSR213-1524-25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SUGDSR213-1524-25
|
DB Roberts | RECESSED DOOR STRAIGHTENER A1 | 0 |
|
RFQ |