Part Details for DSSK18-0025B by IXYS Corporation
Overview of DSSK18-0025B by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSSK18-0025B
DSSK18-0025B CAD Models
DSSK18-0025B Part Data Attributes
|
DSSK18-0025B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSSK18-0025B
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 25V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSSK18-0025B
This table gives cross-reference parts and alternative options found for DSSK18-0025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSSK18-0025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDURF1520CTR | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSSK18-0025B vs SDURF1520CTR |
16A05C | 8A, 50V, SILICON, RECTIFIER DIODE, TO-220AB | Master Instrument Corp | DSSK18-0025B vs 16A05C |
MUR620FCT | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 2 PIN | Micro Commercial Components | DSSK18-0025B vs MUR620FCT |
PBYR2035CT-45CT | 20A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | DSSK18-0025B vs PBYR2035CT-45CT |
DGSK8-025A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5.4A, 250V V(RRM), Gallium Arsenide, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | DSSK18-0025B vs DGSK8-025A |
NP16KT | Rectifier Diode, 1 Phase, 2 Element, 16A, 800V V(RRM), Silicon, TO-220AB, TO-220CT, 3 PIN | General Instrument Corp | DSSK18-0025B vs NP16KT |
PBYR25-25CT | 15A, 25V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | DSSK18-0025B vs PBYR25-25CT |
MBR2540CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 40V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | DSSK18-0025B vs MBR2540CT-BP-HF |
SF167D | Rectifier Diode, 1 Phase, 2 Element, 16A, 600V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | DSSK18-0025B vs SF167D |
48CTQ060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | DSSK18-0025B vs 48CTQ060 |