Filter Your Search
1 - 8 of 8 results
|
|
DSSK18-0025BS-TRL
Littelfuse Inc
|
$2.9547 | Active | 5 A | 560 mV | 10 mA | 75 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 25 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE | SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | e3 | IEC-60747 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | Unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
DSSK18-0025B
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 25 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | POWER | 140 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | Compliant | EAR99 | 8541.10.00.80 | TO-220AB | PLASTIC PACKAGE-3 | 3 | ||||||||
|
DSSK18-0025BS
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 25 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | SOFT RECOVERY | 140 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | Compliant | EAR99 | 8541.10.00.80 | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | 4 | ||||||||
|
|
DSSK18-0025BS
Littelfuse Inc
|
Check for Price | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 25 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | SOFT RECOVERY | 140 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | Compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
|
DSSK18-0025B
Littelfuse Inc
|
Check for Price | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 25 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | POWER | 140 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | Compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-3 | |||||||||||
|
|
DSSK18-0025BS-TUB
Littelfuse Inc
|
Check for Price | Obsolete | 5 A | 560 mV | 10 mA | 75 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 25 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE | SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | Unknown | EAR99 | 8541.10.00.80 | TO-263, D2PAK-3/2 | |||||||||||
|
|
DSSK18-0025BS-TUB
IXYS Corporation
|
Check for Price | Transferred | 5 A | 560 mV | 10 mA | 75 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 25 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE | SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | Unknown | EAR99 | R-PSSO-G2 | ||||||||||||
|
|
DSSK18-0025BS-TRL
IXYS Corporation
|
Check for Price | Transferred | 5 A | 560 mV | 10 mA | 75 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 25 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE | SOFT RECOVERY | 140 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | Unknown | EAR99 | 8541.10.00.80 | TO-263, D2PAK-3/2 |