Part Details for DSSK18-0025BS-TRL by IXYS Corporation
Results Overview of DSSK18-0025BS-TRL by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSSK18-0025BS-TRL Information
DSSK18-0025BS-TRL by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSSK18-0025BS-TRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DSSK18-0025BS-TRL-ND
|
DigiKey | DIODE ARR SCHOTT 25V 10A TO263AA Min Qty: 800 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3020 / $1.3908 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 22405 |
|
RFQ | |
|
|
New Advantage Corporation | DIODE SCHOTTKY 2*10A 25V TO263AB IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 13835 |
|
$2.1800 / $2.3600 | Buy Now |
US Tariff Estimator: DSSK18-0025BS-TRL by IXYS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSSK18-0025BS-TRL
DSSK18-0025BS-TRL Part Data Attributes
|
|
DSSK18-0025BS-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSSK18-0025BS-TRL
IXYS Corporation
Rectifier Diode,
|
| Part Life Cycle Code | Transferred | |
| Package Description | To-263, D2pak-3/2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode, High Reliability, Low Noise, Pd-Case | |
| Application | Soft Recovery | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.56 V | |
| JEDEC-95 Code | TO-263AB | |
| JESD-30 Code | R-PSSO-G2 | |
| Non-rep Pk Forward Current-Max | 140 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 75 W | |
| Reference Standard | Iec-60747 | |
| Rep Pk Reverse Voltage-Max | 25 V | |
| Reverse Current-Max | 10000 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |