-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5635
|
Newark | Automotive Housing, Rcpt, 4Pos, 13A, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Amp Dt Series Size 16 Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-4P-E008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1734-1392-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
614 In Stock |
|
$3.9753 / $7.1700 | Buy Now |
DISTI #
571-DT04-4P-E008
|
Mouser Electronics | Automotive Connectors 4P DT RECP ASM SHRINK BOOT ADAPTER RoHS: Compliant | 3059 |
|
$4.1000 / $6.8300 | Buy Now |
|
Future Electronics | DT RECP ASM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Container: Box | 500Box |
|
$2.8700 | Buy Now |
DISTI #
DCNDT04-4P-E008
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 4 POS Crimp ST Cable Mount Gray Package Automotive RoHS: Compliant |
999 On Order |
|
$3.9400 / $5.8300 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, CRIMP, RECEPTACLE | 1040 |
|
$7.7700 / $11.6550 | Buy Now |
DISTI #
DT04-4P-E008
|
TTI | Automotive Connectors 4P DT RECP ASM SHRINK BOOT ADAPTER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2086 In Stock |
|
$3.1300 / $6.7600 | Buy Now |
DISTI #
DCNDT04-4P-E008
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-4P-E008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-4P-E008
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.82 inch | |
Body Depth | 0.776 inch | |
Body Length | 2.296 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.359 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.45 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT04-4P-E008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT04-4P-E008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2600030-1 | Combination Line Connector, Receptacle | TE Connectivity | DT04-4P-E008 vs 2-2600030-1 |
2-2600030-0 | Combination Line Connector, Receptacle | TE Connectivity | DT04-4P-E008 vs 2-2600030-0 |
1-2600030-9 | Combination Line Connector, Receptacle | TE Connectivity | DT04-4P-E008 vs 1-2600030-9 |
2-2600030-6 | Combination Line Connector, Receptacle | TE Connectivity | DT04-4P-E008 vs 2-2600030-6 |
2-2600030-3 | Combination Line Connector, Receptacle | TE Connectivity | DT04-4P-E008 vs 2-2600030-3 |
2-2600030-8 | Combination Line Connector, Receptacle | TE Connectivity | DT04-4P-E008 vs 2-2600030-8 |
2-2600030-9 | Combination Line Connector, Receptacle | TE Connectivity | DT04-4P-E008 vs 2-2600030-9 |
2-2600030-2 | Combination Line Connector, Receptacle | TE Connectivity | DT04-4P-E008 vs 2-2600030-2 |