Part Details for DTC114ECA by Yangzhou Yangjie Electronics Co Ltd
Overview of DTC114ECA by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC114ECA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTC114ECA-YAN
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 0.2W, SOT23, R1: 10kΩ Min Qty: 25 | 3175 |
|
$0.0150 / $0.0360 | Buy Now |
Part Details for DTC114ECA
DTC114ECA CAD Models
DTC114ECA Part Data Attributes:
|
DTC114ECA
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DTC114ECA
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC114ECA
This table gives cross-reference parts and alternative options found for DTC114ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114ECA | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 50mA; GI: 30; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 10K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-23 | Galaxy Microelectronics | DTC114ECA vs DTC114ECA |
DTC114ECA | Small Signal Bipolar Transistor | Secos Corporation | DTC114ECA vs DTC114ECA |
DTC114ECA | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTC114ECA vs DTC114ECA |