Part Details for DTC114EE-C by Secos Corporation
Overview of DTC114EE-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTC114EE-C
DTC114EE-C CAD Models
DTC114EE-C Part Data Attributes:
|
DTC114EE-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
DTC114EE-C
Secos Corporation
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC114EE-C
This table gives cross-reference parts and alternative options found for DTC114EE-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114EE-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114EE | Small Signal Bipolar Transistor, | Tak Cheong Electronics (Holdings) Co Ltd | DTC114EE-C vs DTA114EE |
DTA114ECA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | DTC114EE-C vs DTA114ECA |
DTC114EUA | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 50mA; GI: 30; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 10K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-323 | Galaxy Microelectronics | DTC114EE-C vs DTC114EUA |
DTC114ESA-C | Small Signal Bipolar Transistor | Secos Corporation | DTC114EE-C vs DTC114ESA-C |
DTC114ECA | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTC114EE-C vs DTC114ECA |
ADTA143XUAQ-13 | Small Signal Bipolar Transistor, | Diodes Incorporated | DTC114EE-C vs ADTA143XUAQ-13 |
DTA123ECAHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC114EE-C vs DTA123ECAHZGT116 |
DTC114EUA-C | Small Signal Bipolar Transistor | Secos Corporation | DTC114EE-C vs DTC114EUA-C |
DTC114ECA | NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 50mA; GI: 30; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 10K Ohm; R1/R2 Typ: 1; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-23 | Galaxy Microelectronics | DTC114EE-C vs DTC114ECA |
ADTA114EUAQ-13 | Small Signal Bipolar Transistor, | Diodes Incorporated | DTC114EE-C vs ADTA114EUAQ-13 |