DTS24T11-99PD3028
TE Connectivity
Description: 7 Contact(s), Aluminum Alloy, Male, Receptacle

Overview of DTS24T11-99PD3028 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for DTS24T11-99PD3028 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DTS24T11-99PD3028-ND
DigiKey JAM NUT RECEPTACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag Temporarily Out of Stock
  • 50 $304.4340
$304.4340 Buy Now

CAD Models for DTS24T11-99PD3028 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS24T11-99PD3028 by TE Connectivity

DTS24T11-99PD3028
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
MALE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
D
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
11
Total Number of Contacts
7
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. DTS24T11-99PD3028
    TE Connectivity
    7 Contact(s), Aluminum Alloy, Male, Receptacle
    VS

Alternate Parts for DTS24T11-99PD3028

This table gives cross-reference parts and alternative options found for DTS24T11-99PD3028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24T11-99PD3028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YDTS24T11-99PD3028 7 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity DTS24T11-99PD3028 vs YDTS24T11-99PD3028
Part Number Description Manufacturer Compare
D38999/24SB99PD MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24T11-99PD3028 vs D38999/24SB99PD
D38999/24JB99PD MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24T11-99PD3028 vs D38999/24JB99PD
D38999/24KB99PD-LC MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation DTS24T11-99PD3028 vs D38999/24KB99PD-LC
D38999/24C-B-99PD MIL Series Connector, 7 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24T11-99PD3028 vs D38999/24C-B-99PD
D38999/24W-B-99HD MIL Series Connector, 7 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24T11-99PD3028 vs D38999/24W-B-99HD
KJA7T11F99PDL MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle ITT Interconnect Solutions DTS24T11-99PD3028 vs KJA7T11F99PDL
YDTS24T11-99PD6157 7 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity DTS24T11-99PD3028 vs YDTS24T11-99PD6157
TVS07RS-11-99PD MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation DTS24T11-99PD3028 vs TVS07RS-11-99PD
D38999/24F-B-99HD MIL Series Connector, 7 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24T11-99PD3028 vs D38999/24F-B-99HD
MT934T11S99PD 7 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP DTS24T11-99PD3028 vs MT934T11S99PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24T11-99PD3028 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24T11-99PD3028 by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS24T11-99PD3028 would you like to use for your alert(s)?
  • Please alert me when DTS24T11-99PD3028 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24T11-99PD3028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24T11-99PD3028 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24T11-99PD3028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24T11-99PD3028.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24T11-99PD3028 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: