Part Details for DTS26F17-26AB by TE Connectivity
Overview of DTS26F17-26AB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS26F17-26AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS26F17-26AB
|
Mouser Electronics | Circular MIL Spec Connector DTS 26C 26#20 PIN P LUG LC RoHS: Compliant | 0 |
|
$46.1700 / $57.3100 | Order Now |
Part Details for DTS26F17-26AB
DTS26F17-26AB CAD Models
DTS26F17-26AB Part Data Attributes:
|
DTS26F17-26AB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS26F17-26AB
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for DTS26F17-26AB
This table gives cross-reference parts and alternative options found for DTS26F17-26AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS26F17-26AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26LE26AB | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | DTS26F17-26AB vs D38999/26LE26AB |
D38999/26JE26AB | 26 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DTS26F17-26AB vs D38999/26JE26AB |
TVS06RK17-26AB | MIL Series Connector | Amphenol Corporation | DTS26F17-26AB vs TVS06RK17-26AB |
CTV06RW17-26AB | MIL Series Connector | Amphenol Corporation | DTS26F17-26AB vs CTV06RW17-26AB |
D38999/26TE26AB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | DTS26F17-26AB vs D38999/26TE26AB |
D38999/26ZE26AB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | DTS26F17-26AB vs D38999/26ZE26AB |
CTVS06RF17-26AB | MIL Series Connector | Amphenol Corporation | DTS26F17-26AB vs CTVS06RF17-26AB |
TVS06RS17-26AB | MIL Series Connector | Amphenol Corporation | DTS26F17-26AB vs TVS06RS17-26AB |
TVS06RF17-26AB | MIL Series Connector | Amphenol Corporation | DTS26F17-26AB vs TVS06RF17-26AB |
D38999/26ME26AB | 26 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DTS26F17-26AB vs D38999/26ME26AB |