Part Details for DTSHW-21N-Q-B by Diptronics Manufacturing Inc
Overview of DTSHW-21N-Q-B by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSHW-21N-Q-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSHW21NQB
|
Mouser Electronics | Tactile Switches Through Hole Washable 12*12 RoHS: Compliant | 3 |
|
$0.5490 / $1.1400 | Buy Now |
|
Ozdisan Elektronik | SWITCH TACT 12.00x12.00 4.30mm 160gF THT V/T | 0 |
|
$0.7397 / $0.8507 | RFQ |
Part Details for DTSHW-21N-Q-B
DTSHW-21N-Q-B CAD Models
DTSHW-21N-Q-B Part Data Attributes
|
DTSHW-21N-Q-B
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSHW-21N-Q-B
Diptronics Manufacturing Inc
Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | KEYPAD SWITCH |
Alternate Parts for DTSHW-21N-Q-B
This table gives cross-reference parts and alternative options found for DTSHW-21N-Q-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSHW-21N-Q-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JF15SP1H | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | DTSHW-21N-Q-B vs JF15SP1H |
PWR70Q1S | KEYPAD SWITCH | C&K | DTSHW-21N-Q-B vs PWR70Q1S |
DTSHW-24Y-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | DTSHW-21N-Q-B vs DTSHW-24Y-Q-B |
PTS810SJK250SMTRLFS | KEYPAD SWITCH | C&K | DTSHW-21N-Q-B vs PTS810SJK250SMTRLFS |
DTSHW-68S-Q-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTSHW-21N-Q-B vs DTSHW-68S-Q-B |
PTS810SJS250SMTRLFS | KEYPAD SWITCH | C&K | DTSHW-21N-Q-B vs PTS810SJS250SMTRLFS |
1BT003-27200 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | DTSHW-21N-Q-B vs 1BT003-27200 |
1BT003-25200 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | DTSHW-21N-Q-B vs 1BT003-25200 |
1BT003-27300 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | DTSHW-21N-Q-B vs 1BT003-27300 |
PWR70Q2S | KEYPAD SWITCH | C&K | DTSHW-21N-Q-B vs PWR70Q2S |