Part Details for DV11201-B8 by Foxconn
Overview of DV11201-B8 by Foxconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV11201-B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 15 Contacts, Socket, 0.09 Pitch, PC Tail Terminal | 947 |
|
$0.8625 / $1.8750 | Buy Now |
Part Details for DV11201-B8
DV11201-B8 CAD Models
DV11201-B8 Part Data Attributes
|
DV11201-B8
Foxconn
Buy Now
Datasheet
|
Compare Parts:
DV11201-B8
Foxconn
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HIGH DENSITY | |
Body Breadth | 0.494 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.058 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
Alternate Parts for DV11201-B8
This table gives cross-reference parts and alternative options found for DV11201-B8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV11201-B8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV11206-FB2 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Locking Mech, Plug, | Foxconn | DV11201-B8 vs DV11206-FB2 |
ZDAFA3-C5L0-4F | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Foxconn | DV11201-B8 vs ZDAFA3-C5L0-4F |
DZ11AA3-H5N1-4F | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Foxconn | DV11201-B8 vs DZ11AA3-H5N1-4F |
DZ11AA1-P33 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Foxconn | DV11201-B8 vs DZ11AA1-P33 |
DZ11AA6-H5W0-4F | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Foxconn | DV11201-B8 vs DZ11AA6-H5W0-4F |
11076-2 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DV11201-B8 vs 11076-2 |
DZ11AA2-P8 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | DV11201-B8 vs DZ11AA2-P8 |
DZ11A32-B8 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | DV11201-B8 vs DZ11A32-B8 |
DZ11A73-P19 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Foxconn | DV11201-B8 vs DZ11A73-P19 |
DZ11AA3-P9 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Foxconn | DV11201-B8 vs DZ11AA3-P9 |