Part Details for DV74ACT32N by avg Semiconductors
Overview of DV74ACT32N by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74ACT32N
DV74ACT32N CAD Models
DV74ACT32N Part Data Attributes
|
DV74ACT32N
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74ACT32N
avg Semiconductors
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74ACT32N
This table gives cross-reference parts and alternative options found for DV74ACT32N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74ACT32N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT32E | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | DV74ACT32N vs CD74ACT32E |
5962-8973601VCA | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | DV74ACT32N vs 5962-8973601VCA |
74ACT32PCX | OR Gate, ACT Series, 4-Func, 2-Input, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | DV74ACT32N vs 74ACT32PCX |
74ACT32PCQR | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | DV74ACT32N vs 74ACT32PCQR |
MC74ACT32N | ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | onsemi | DV74ACT32N vs MC74ACT32N |
74ACT32PC_NL | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | DV74ACT32N vs 74ACT32PC_NL |
CD54ACT32F3A | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | DV74ACT32N vs CD54ACT32F3A |
TC74ACT32P | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | DV74ACT32N vs TC74ACT32P |
CD54ACT32/3AF | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | DV74ACT32N vs CD54ACT32/3AF |
54ACTQ32J-QMLV | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | DV74ACT32N vs 54ACTQ32J-QMLV |