Logic
DV74LS136N
avg Semiconductors
Description: XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14

Overview of DV74LS136N by avg Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for DV74LS136N by avg Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DV74LS136N by avg Semiconductors

DV74LS136N
avg Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVG SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP, DIP14(UNSPEC)
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T14
Length
18.86 mm
Logic IC Type
XOR GATE
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14(UNSPEC)
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DV74LS136N
    avg Semiconductors
    XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for DV74LS136N

This table gives cross-reference parts and alternative options found for DV74LS136N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS136N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LS136J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-CDIP -55 to 125 Texas Instruments DV74LS136N vs SN54LS136J
SN54LS136J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products DV74LS136N vs SN54LS136J
SN74LS136JDS LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC DV74LS136N vs SN74LS136JDS
SN74LS136N-00 LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments DV74LS136N vs SN74LS136N-00
5962-9231901MCX LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DV74LS136N vs 5962-9231901MCX
SN74LS136NDS XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products DV74LS136N vs SN74LS136NDS
HD74LS136P LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 Renesas Electronics Corporation DV74LS136N vs HD74LS136P
SN74LS136NS LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC DV74LS136N vs SN74LS136NS
SN74LS136JS XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products DV74LS136N vs SN74LS136JS
54LS86/BCAJC XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products DV74LS136N vs 54LS86/BCAJC
Part Number Description Manufacturer Compare
54LS136DMQB IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation DV74LS136N vs 54LS136DMQB
SN74LS136N-00 LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments DV74LS136N vs SN74LS136N-00
DM54LS86J/883C XOR Gate Rochester Electronics LLC DV74LS136N vs DM54LS86J/883C
DV74LS86N XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors DV74LS136N vs DV74LS86N
GD54LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd DV74LS136N vs GD54LS86J
SN74LS136NS LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC DV74LS136N vs SN74LS136NS
GD74LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd DV74LS136N vs GD74LS86J
SN74LS136N3 Quad 2-Input Exclusive-OR Gates with Open-Collector Outputs 14-PDIP 0 to 70 Texas Instruments DV74LS136N vs SN74LS136N3
SN74LS86JS LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC DV74LS136N vs SN74LS86JS
SN74LS86J XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products DV74LS136N vs SN74LS86J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV74LS136N by avg Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV74LS136N by avg Semiconductors

Select Manufacturer
Which Manufacturer of DV74LS136N would you like to use for your alert(s)?
  • Please alert me when DV74LS136N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DV74LS136N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV74LS136N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DV74LS136N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV74LS136N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV74LS136N by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: