Logic
DV74LS242D
avg Semiconductors
Description: Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOP-14

Overview of DV74LS242D by avg Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for DV74LS242D by avg Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DV74LS242D by avg Semiconductors

DV74LS242D
avg Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVG SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
LS
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DV74LS242D
    avg Semiconductors
    Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOP-14
    VS

Alternate Parts for DV74LS242D

This table gives cross-reference parts and alternative options found for DV74LS242D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS242D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS242DR Bus Transceiver, LS Series, 4-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC DV74LS242D vs SN74LS242DR
SN74LS242DR2 Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products DV74LS242D vs SN74LS242DR2
SN74LS242DR2 LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC DV74LS242D vs SN74LS242DR2
SN74LS242D Bus Transceiver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products DV74LS242D vs SN74LS242D
SN74LS242DR Quad bus transceivers 14-SOIC 0 to 70 Texas Instruments DV74LS242D vs SN74LS242DR
SN74LS242D Quad bus transceivers 14-SOIC 0 to 70 Texas Instruments DV74LS242D vs SN74LS242D
Part Number Description Manufacturer Compare
HD74LS242FPEL LS SERIES, DUAL 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, 5.5 X 10.06 MM, 1.27 PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation DV74LS242D vs HD74LS242FPEL
SN74LS242DR2 Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products DV74LS242D vs SN74LS242DR2
HD74LS242FP-EL Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, FP-14DA Hitachi Ltd DV74LS242D vs HD74LS242FP-EL
HD74LS242RP-EL LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation DV74LS242D vs HD74LS242RP-EL
HD74LS242FP Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, FP-14DA Hitachi Ltd DV74LS242D vs HD74LS242FP
SN74LS242DR2 LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC DV74LS242D vs SN74LS242DR2
SN74LS242DR Bus Transceiver, LS Series, 4-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC DV74LS242D vs SN74LS242DR
SN74LS242D Bus Transceiver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products DV74LS242D vs SN74LS242D
HD74LS242FP LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation DV74LS242D vs HD74LS242FP
HD74LS242FP-E LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation DV74LS242D vs HD74LS242FP-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV74LS242D by avg Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV74LS242D by avg Semiconductors

Select Manufacturer
Which Manufacturer of DV74LS242D would you like to use for your alert(s)?
  • Please alert me when DV74LS242D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DV74LS242D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV74LS242D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DV74LS242D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV74LS242D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV74LS242D by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: