Part Details for SN74LS242DR2 by Motorola Mobility LLC
Overview of SN74LS242DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for SN74LS242DR2
SN74LS242DR2 CAD Models
SN74LS242DR2 Part Data Attributes
|
SN74LS242DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS242DR2
Motorola Mobility LLC
LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MIN INPUT HYSTERESIS = 0.2V | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS242DR2
This table gives cross-reference parts and alternative options found for SN74LS242DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS242DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74LS242D | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | SN74LS242DR2 vs DV74LS242D |
HD74LS242RP-EL | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, FP-14DN | Hitachi Ltd | SN74LS242DR2 vs HD74LS242RP-EL |
SN74LS242D | Bus Transceiver, LS Series, 4-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | SN74LS242DR2 vs SN74LS242D |
SN74LS242DR2 | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74LS242DR2 vs SN74LS242DR2 |
HD74LS242RP | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, FP-14DN | Hitachi Ltd | SN74LS242DR2 vs HD74LS242RP |
SN74LS242DR | Quad bus transceivers 14-SOIC 0 to 70 | Texas Instruments | SN74LS242DR2 vs SN74LS242DR |
HD74LS242RP-EL | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74LS242DR2 vs HD74LS242RP-EL |
HD74LS242RP | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | SN74LS242DR2 vs HD74LS242RP |
SN74LS242D | Bus Transceiver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO14, SOIC-14 | Motorola Semiconductor Products | SN74LS242DR2 vs SN74LS242D |