Part Details for HD74LS242FP by Renesas Electronics Corporation
Overview of HD74LS242FP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS242FP
HD74LS242FP CAD Models
HD74LS242FP Part Data Attributes
|
HD74LS242FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS242FP
Renesas Electronics Corporation
LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, FP-14DA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.06 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LS242FP
This table gives cross-reference parts and alternative options found for HD74LS242FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS242FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS242FP-EL | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDSO14, FP-14DA | Hitachi Ltd | HD74LS242FP vs HD74LS242FP-EL |
HD74LS242FP-E | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, FP-14DA | Renesas Electronics Corporation | HD74LS242FP vs HD74LS242FP-E |
HD74LS242FPEL | LS SERIES, DUAL 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, 5.5 X 10.06 MM, 1.27 PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | HD74LS242FP vs HD74LS242FPEL |