Part Details for DVH6793-07 by Skyworks Solutions Inc
Overview of DVH6793-07 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for DVH6793-07
DVH6793-07 CAD Models
DVH6793-07 Part Data Attributes
|
DVH6793-07
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DVH6793-07
Skyworks Solutions Inc
Variable Capacitance Diode, 1.5pF C(T)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 90 V | |
Diode Capacitance Ratio-Min | 4.1 | |
Diode Capacitance-Nom | 1.5 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Quality Factor-Min | 900 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |