Part Details for DW-03-09-G-S-313 by Samtec Inc
Results Overview of DW-03-09-G-S-313 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DW-03-09-G-S-313 Information
DW-03-09-G-S-313 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DW-03-09-G-S-313
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88P4030
|
Newark | Header, 2.54 Mm, Through Hole, 3 Contacts, Product Range:Dw Series, No. Of Contacts:3Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec DW-03-09-G-S-313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.5560 | Buy Now |
|
DISTI #
3937-DW-03-09-G-S-313-ND
|
DigiKey | CONN HDR 3POS 0.1 STACK T/H GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
818 In Stock |
|
$3.3800 | Buy Now |
|
DISTI #
612-DW-03-09-G-S-313-ND
|
DigiKey | CONN HDR 3POS 0.1 STACK T/H GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5200 | Buy Now |
|
DISTI #
DW-03-09-G-S-313
|
Avnet Americas | Stacking Board Connector, DW Series, 3 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: DW-03-09-G-S-313) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 374 Factory Stock |
|
$0.3017 / $0.5096 | Buy Now |
|
DISTI #
200-DW0309GS313
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length RoHS: Compliant | 0 |
|
$0.1430 / $0.5900 | Order Now |
|
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.1474 / $0.3938 | Buy Now |
|
DISTI #
85047219
|
Verical | Conn Board Stacker HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 374 |
|
$0.3143 | Buy Now |
|
DISTI #
5cd8da32cd7c1c4c38277dd8
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 374 |
|
$0.1430 / $0.5900 | Buy Now |
|
DISTI #
85047219
|
Verical | Conn Board Stacker HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 374 |
|
$0.3143 | Buy Now |
|
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 247 |
|
$0.2600 / $0.5900 | Buy Now |
US Tariff Estimator: DW-03-09-G-S-313 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DW-03-09-G-S-313
DW-03-09-G-S-313 Part Data Attributes
|
|
DW-03-09-G-S-313
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-03-09-G-S-313
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.1 Inch | |
| Body Depth | 0.313 Inch | |
| Body Length | 0.3 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 3 A | |
| Terminal Length | 0.11 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for DW-03-09-G-S-313
This table gives cross-reference parts and alternative options found for DW-03-09-G-S-313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-03-09-G-S-313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54121-419-03-0800 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-03-09-G-S-313 vs 54121-419-03-0800 |
| 54121-412030800LF | Amphenol FCi | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | DW-03-09-G-S-313 vs 54121-412030800LF |
| 54121-408-03-0800 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-03-09-G-S-313 vs 54121-408-03-0800 |
| 54111-418-03-0800 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-03-09-G-S-313 vs 54111-418-03-0800 |
| 54111-405-03-0800 | Amphenol FCi | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | DW-03-09-G-S-313 vs 54111-405-03-0800 |
| 54121-103030800LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | DW-03-09-G-S-313 vs 54121-103030800LF |
| 54111-113030800LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | DW-03-09-G-S-313 vs 54111-113030800LF |
| 54121-807030800LF | Amphenol FCi | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | DW-03-09-G-S-313 vs 54121-807030800LF |
| 54111-115-03-0800 | Amphenol FCi | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-03-09-G-S-313 vs 54111-115-03-0800 |
| 54121-808-03-0800 | Amphenol FCi | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-03-09-G-S-313 vs 54121-808-03-0800 |