Part Details for DW-10-09-L-D-400 by Samtec Inc
Results Overview of DW-10-09-L-D-400 by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DW-10-09-L-D-400 Information
DW-10-09-L-D-400 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DW-10-09-L-D-400
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89P3465
|
Newark | Header, 2.54 Mm, Through Hole, 20 Contacts, Product Range:Dw Series, No. Of Contacts:20Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec DW-10-09-L-D-400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.6400 | Buy Now |
|
DISTI #
DW-10-09-L-D-400-ND
|
DigiKey | CONN HDR 20POS 0.1 STACK T/H Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
125 In Stock |
|
$1.4280 / $2.4300 | Buy Now |
|
DISTI #
DW-10-09-L-D-400
|
Avnet Americas | Stacking Board Connector, DW Series, 20 Contacts, Header, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: DW-10-09-L-D-400) COO: Viet Nam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1805 Factory Stock |
|
$1.6814 / $2.3814 | Buy Now |
|
DISTI #
200-DW1009LD400
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length RoHS: Compliant | 97 |
|
$0.7300 / $2.8000 | Buy Now |
|
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail COO: Viet Nam RoHS: Compliant | 0 |
|
$0.9350 / $2.2880 | Buy Now |
|
DISTI #
85055694
|
Verical | Conn Board Stacker HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1805 |
|
$1.9429 | Buy Now |
|
DISTI #
5cd8db50cd7c1c4c3828cf25
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1805 |
|
$0.7300 / $2.8000 | Buy Now |
|
DISTI #
85055694
|
Verical | Conn Board Stacker HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1805 |
|
$1.9429 | Buy Now |
|
|
Powell Electronics | .100 Flex Stack Min Qty: 1 | 1191 |
|
$1.3900 / $2.8000 | Buy Now |
|
DISTI #
000000000001287736
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 1805 |
|
$1.1600 / $2.8000 | Buy Now |
US Tariff Estimator: DW-10-09-L-D-400 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DW-10-09-L-D-400
DW-10-09-L-D-400 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DW-10-09-L-D-400 Part Data Attributes
|
|
DW-10-09-L-D-400
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-10-09-L-D-400
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.4 Inch | |
| Body Length | 1 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Rated Current (Signal) | 3 A | |
| Terminal Length | 0.11 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for DW-10-09-L-D-400
This table gives cross-reference parts and alternative options found for DW-10-09-L-D-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-10-09-L-D-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZW-10-15-T-D-400-090 | Samtec Inc | $1.2037 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-10-09-L-D-400 vs ZW-10-15-T-D-400-090 |
| ZW-10-09-L-D-400-120 | Samtec Inc | $1.9136 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-10-09-L-D-400 vs ZW-10-09-L-D-400-120 |
| EW-10-12-L-D-400 | Samtec Inc | $2.3342 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-10-09-L-D-400 vs EW-10-12-L-D-400 |
| DW-10-10-G-D-400 | Samtec Inc | $2.4958 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-10-09-L-D-400 vs DW-10-10-G-D-400 |
| DW-10-13-G-D-400 | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-10-09-L-D-400 vs DW-10-13-G-D-400 |
| ZW-10-12-S-D-400-055 | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-10-09-L-D-400 vs ZW-10-12-S-D-400-055 |
| EW-10-12-S-D-400 | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-10-09-L-D-400 vs EW-10-12-S-D-400 |
| DW-10-15-T-D-399 | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-10-09-L-D-400 vs DW-10-15-T-D-399 |
| DW-10-15-T-D-400 | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-10-09-L-D-400 vs DW-10-15-T-D-400 |
| ZW-10-09-S-D-402-250 | Samtec Inc | Check for Price | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-10-09-L-D-400 vs ZW-10-09-S-D-402-250 |
DW-10-09-L-D-400 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the DW-10-09-L-D-400 is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
-
Yes, the DW-10-09-L-D-400 is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with vibration levels up to 20G.
-
The maximum operating temperature for the DW-10-09-L-D-400 is 125°C (257°F). However, it's recommended to derate the connector's current-carrying capacity at higher temperatures to ensure reliable operation.
-
Yes, the DW-10-09-L-D-400 is designed for automated assembly and is compatible with standard pick-and-place machines. The connector's design and packaging are optimized for efficient assembly and minimize the risk of damage during the assembly process.
-
The typical lead time for delivery of the DW-10-09-L-D-400 varies depending on the quantity and availability. However, Samtec Inc typically quotes a lead time of 6-8 weeks for standard orders. Expedited delivery options may be available for an additional fee.