Part Details for DWM-08-01-L-S-210 by Samtec Inc
Results Overview of DWM-08-01-L-S-210 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DWM-08-01-L-S-210 Information
DWM-08-01-L-S-210 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DWM-08-01-L-S-210
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-DWM-08-01-L-S-210-ND
|
DigiKey | .050" X .100" FLEX STACK, FLEXIB Min Qty: 57 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2125 | Buy Now |
|
DISTI #
DWM-08-01-L-S-210
|
Avnet Americas | Connector Board Stacker Header 8 Position 5.33mm Stack Height 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: DWM-08-01-L-S-210) COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 157 Factory Stock |
|
$1.0423 / $1.8718 | Buy Now |
|
DISTI #
200-DWM0801LS210
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack RoHS: Compliant | 0 |
|
$0.4200 / $1.9200 | Order Now |
|
|
Onlinecomponents.com | COO: Malaysia RoHS: Compliant | 0 |
|
$0.6000 / $1.4620 | Buy Now |
|
DISTI #
85163110
|
Verical | Conn Board Stacker HDR 8 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 157 |
|
$1.0857 | Buy Now |
|
DISTI #
5d1a39820a1a8f160f83fbaf
|
Samtec | .050" x .100" Flex Stack, Flexible Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 157 |
|
$0.4200 / $1.9110 | Buy Now |
|
DISTI #
85163110
|
Verical | Conn Board Stacker HDR 8 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 157 |
|
$1.0857 | Buy Now |
|
|
Powell Electronics | .100 Elevated Single Row Screw Machine S Min Qty: 1 | 104 |
|
$0.7900 / $1.9100 | Buy Now |
|
DISTI #
000000000006159413
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker Min Qty: 1 | 157 |
|
$0.7190 / $1.9100 | Buy Now |
|
DISTI #
85163110
|
Verical | Conn Board Stacker HDR 8 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 157 |
|
$1.0857 | Buy Now |
US Tariff Estimator: DWM-08-01-L-S-210 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DWM-08-01-L-S-210
DWM-08-01-L-S-210 Part Data Attributes
|
|
DWM-08-01-L-S-210
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DWM-08-01-L-S-210
Samtec Inc
Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.098 Inch | |
| Body Depth | 0.21 Inch | |
| Body Length | 0.4 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.12 Inch | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 |