Part Details for DX-NET-ETHERNET2-2 by Eaton Corporation
Results Overview of DX-NET-ETHERNET2-2 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DX-NET-ETHERNET2-2 Information
DX-NET-ETHERNET2-2 by Eaton Corporation is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ4528GG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
| MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
| MP-64RJ4528GW-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GW-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for DX-NET-ETHERNET2-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
504-DXNETETHERNET22
|
Mouser Electronics | Motor Drives OP N-R 2P 40ADPCNT SCRW W/O QC415VCL | 0 |
|
$253.7700 / $269.9500 | Order Now |
|
DISTI #
DX-NET-ETHERNET2-2
|
TME | Ethernet communication card Min Qty: 1 | 0 |
|
$198.2000 | RFQ |