There are no models available for this part yet.
Overview of DX0999/GN by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
CAD Models for DX0999/GN by Bulgin
Part Data Attributes for DX0999/GN by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Luminous Intensity-Nom
|
20.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Alternate Parts for DX0999/GN
This table gives cross-reference parts and alternative options found for DX0999/GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX0999/GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1092/COL | Single Color LED, Red, 2 PIN | Bulgin | DX0999/GN vs DX1092/COL |
CMD5453 | Single Color LED, High Efficiency Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | DX0999/GN vs CMD5453 |
CMD31101UG-600 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | DX0999/GN vs CMD31101UG-600 |
DX0508/GN/00 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX0999/GN vs DX0508/GN/00 |
BL-X2460 | Single Color LED, Green, 1.7mm | American Bright Optoelectronics | DX0999/GN vs BL-X2460 |
CMD31104UG-800 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | DX0999/GN vs CMD31104UG-800 |
CMD41104UG-800 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | DX0999/GN vs CMD41104UG-800 |
CMD31101UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | DX0999/GN vs CMD31101UG-900 |
BL-H232 | Single Color LED, Green, 2.4mm | American Bright Optoelectronics | DX0999/GN vs BL-H232 |
BL-K23A3 | Single Color LED, Green, 2.96mm | American Bright Optoelectronics | DX0999/GN vs BL-K23A3 |