Part Details for DX10G1M-36SE(51) by Hirose Electric Co Ltd
Overview of DX10G1M-36SE(51) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DX10G1M-36SE(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DX10G1M-36SE(51)-ND
|
DigiKey | CONN RECEPT RT ANG 36POS PCB Min Qty: 45 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$5.2924 | Buy Now |
DISTI #
DX10G1M-36SE(51)
|
Avnet Americas | Connector High Density I/O Receptacle 36 Position 1.27mm Solder Right Angle Through Hole - Trays (Alt: DX10G1M-36SE(51)) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-DX10G1M36SE51
|
Mouser Electronics | I/O Connectors 36P F R/A RECEPTACLE T/H GOLD PCB LK CLP RoHS: Compliant | 0 |
|
Order Now |
Part Details for DX10G1M-36SE(51)
DX10G1M-36SE(51) CAD Models
DX10G1M-36SE(51) Part Data Attributes:
|
DX10G1M-36SE(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX10G1M-36SE(51)
Hirose Electric Co Ltd
D Type Connector, 36 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.354 inch | |
Body Length | 1.713 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | M2.6X0.45 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.154 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for DX10G1M-36SE(51)
This table gives cross-reference parts and alternative options found for DX10G1M-36SE(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX10G1M-36SE(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX10G1M-36S(51) | D Type Connector, 36 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | DX10G1M-36SE(51) vs DX10G1M-36S(51) |
DX10M-36S(50) | D Type Connector, 36 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | DX10G1M-36SE(51) vs DX10M-36S(50) |