Part Details for DX16SW006S by Bulgin
Results Overview of DX16SW006S by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DX16SW006S Information
DX16SW006S by Bulgin is an OCVCXO.
OCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DX16SW006S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
167-DX16SW006S
|
Mouser Electronics | LED Panel Mount Indicators 16mm White 6V SS Screw Term RoHS: Compliant | 0 |
|
$10.6000 / $18.0900 | Order Now |
|
DISTI #
76152382
|
RS | DX SERIES,16MM WHITE 6V SS SCREW TERM Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4000 | RFQ |
|
|
Onlinecomponents.com | 16mm White 6V SS Screw Term COO: China RoHS: Compliant | 0 |
|
$8.3600 / $12.4100 | Buy Now |