Part Details for DX19SW024S by Bulgin
Results Overview of DX19SW024S by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DX19SW024S Information
DX19SW024S by Bulgin is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DX19SW024S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
167-DX19SW024S
|
Mouser Electronics | LED Panel Mount Indicators 19mm White 24V SS Screw Term RoHS: Compliant | 0 |
|
$13.0300 / $21.4700 | Order Now |
|
DISTI #
76152590
|
RS | DX SERIES,19MM WHITE 24V SS SCREW TERM Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4000 | RFQ |
|
|
Onlinecomponents.com | 19mm White 24V SS Screw Term COO: China RoHS: Compliant | 0 |
|
$10.1100 / $15.0000 | Buy Now |