Part Details for DX22SW006B by Bulgin
Results Overview of DX22SW006B by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DX22SW006B Information
DX22SW006B by Bulgin is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for DX22SW006B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
167-DX22SW006B
|
Mouser Electronics | LED Panel Mount Indicators 22mm White 6V Blk Brass Screw Term RoHS: Compliant | 0 |
|
$12.5000 / $20.5800 | Order Now |
|
DISTI #
76152737
|
RS | DX SERIES,22MM WHITE 6V BLK BRASS SCREW TERM Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6800 | RFQ |