Part Details for DX30A-50P-PG by Hirose Electric Co Ltd
Overview of DX30A-50P-PG by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for DX30A-50P-PG
DX30A-50P-PG CAD Models
DX30A-50P-PG Part Data Attributes
|
DX30A-50P-PG
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DX30A-50P-PG
Hirose Electric Co Ltd
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Guide Pin, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.315 inch | |
Body Depth | 0.263 inch | |
Body Length | 2.125 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.023 inch | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | SILVER | |
Shell Material | ZINC ALLOY | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DX30A-50P-PG
This table gives cross-reference parts and alternative options found for DX30A-50P-PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX30A-50P-PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1734099-5 | 50 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG | TE Connectivity | DX30A-50P-PG vs 4-1734099-5 |
C57LE-10500-6300 | Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug | Amphenol Corporation | DX30A-50P-PG vs C57LE-10500-6300 |
556039-1 | PLUG ASSY,50POS,SC/LK,CHAMP-LK | TE Connectivity | DX30A-50P-PG vs 556039-1 |
554548-1 | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | DX30A-50P-PG vs 554548-1 |
10150-900AJL | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Plug | 3M Interconnect | DX30A-50P-PG vs 10150-900AJL |
5173278-3 | 50 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, LEAD FREE | TE Connectivity | DX30A-50P-PG vs 5173278-3 |
5229912-4 | KIT, PLUG,50 POS,B SLOT, C/LOK | TE Connectivity | DX30A-50P-PG vs 5229912-4 |
TRM050SLDIF | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug, | ABB Installation Products Inc | DX30A-50P-PG vs TRM050SLDIF |
787131-1 | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | DX30A-50P-PG vs 787131-1 |
52316-5011 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug | Molex | DX30A-50P-PG vs 52316-5011 |