There are no models available for this part yet.
Overview of 10150-900AJL by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
CAD Models for 10150-900AJL by 3M Interconnect
Part Data Attributes for 10150-900AJL by 3M Interconnect
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.358 inch
|
Body Length
|
1.618 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
GOLD (8) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
IEC Conformance
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mounting Style
|
STRAIGHT
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
8u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Terminal Pitch
|
1.27 mm
|
Total Number of Contacts
|
50
|
Alternate Parts for 10150-900AJL
This table gives cross-reference parts and alternative options found for 10150-900AJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10150-900AJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C57LE-10500-6300 | Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug | Amphenol Corporation | 10150-900AJL vs C57LE-10500-6300 |
5229912-4 | KIT, PLUG,50 POS,B SLOT, C/LOK | TE Connectivity | 10150-900AJL vs 5229912-4 |
787131-1 | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | 10150-900AJL vs 787131-1 |
TRM050SLDIF | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug, | ABB Installation Products Inc | 10150-900AJL vs TRM050SLDIF |
5229912-1 | KIT, PLUG, 50 POS,B SLOT C/LOK | TE Connectivity | 10150-900AJL vs 5229912-1 |
DX30A-50P-PG | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Guide Pin, Plug | Hirose Electric Co Ltd | 10150-900AJL vs DX30A-50P-PG |
707-19-1024 | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Hole .115-.125, Plug | Molex | 10150-900AJL vs 707-19-1024 |
52316-5011 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug | Molex | 10150-900AJL vs 52316-5011 |
5173278-3 | 50 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, LEAD FREE | TE Connectivity | 10150-900AJL vs 5173278-3 |
157-19500-02 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug | Amphenol Corporation | 10150-900AJL vs 157-19500-02 |