Part Details for DZ112 by Foxconn
Overview of DZ112 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DZ112
DZ112 CAD Models
DZ112 Part Data Attributes
|
DZ112
Foxconn
Buy Now
Datasheet
|
Compare Parts:
DZ112
Foxconn
D Subminiature Connector, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MAX CONTACTS (SERIES)=15 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |