Part Details for E-1071-623-DC24V-0.1A...3.1A by E-T-A
Results Overview of E-1071-623-DC24V-0.1A...3.1A by E-T-A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E-1071-623-DC24V-0.1A...3.1A Information
E-1071-623-DC24V-0.1A...3.1A by E-T-A is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77315-107-13LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 13 Positions 2.54mm (0.100in) Pitch, Right Angle | |
| 54122-107121050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch | |
| 54242-107141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for E-1071-623-DC24V-0.1A...3.1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71487584
|
RS | REMOTE POWER CONTROLLER, SOLID STATE, SCREW TERMINAL, DC24V,0.1A - 3.1A Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$204.5400 / $224.7700 | RFQ |
|
DISTI #
000000000005656776
|
Sager | ETA Circuit Breakers | 0 |
|
Buy Now |