Part Details for E1011 by Gilway Technical Lamp
Overview of E1011 by Gilway Technical Lamp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1011
E1011 CAD Models
E1011 Part Data Attributes
|
E1011
Gilway Technical Lamp
Buy Now
Datasheet
|
Compare Parts:
E1011
Gilway Technical Lamp
Visible LED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GILWAY TECHNICAL LAMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.0009 cd | |
Number of LEDs in Array | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 625 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |