E102L158K00DB
Description: Fixed Resistor, Metal Foil, 0.6W, 158000ohm, 0.5% +/-Tol, 2ppm/Cel, 3724,

Overview of E102L158K00DB by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for E102L158K00DB by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E102L158K00DB by Vishay Precision Group Inc

E102L158K00DB
Vishay Precision Group Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Non Inductive
Lead Diameter
0.64 mm
Lead Length
1.91 mm
Lead Spacing
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
9.65 mm
Package Length
9.27 mm
Package Style
Radial
Package Width
5.97 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.6 W
Resistance
158000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Terminal Shape
WIRE
Tolerance
0.5%
Want to compare parts?
  1. E102L158K00DB
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.6W, 158000ohm, 0.5% +/-Tol, 2ppm/Cel, 3724,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E102L158K00DB by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E102L158K00DB by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of E102L158K00DB would you like to use for your alert(s)?
  • Please alert me when E102L158K00DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E102L158K00DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E102L158K00DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E102L158K00DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E102L158K00DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E102L158K00DB by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: